Texas Instruments DRV8313PWPR

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
InterfaceParallel
Logic FunctionAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current1 mA
Number of Outputs1
Output Current1.75 A
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency250 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet26 pages9 years ago
Datasheet18 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
LCSC
Datasheet25 pages2 years ago
Upverter
Datasheet39 pages3 years ago
Arrow.cn
Datasheet22 pages7 years ago

Inventory History

3 month trend:
+53.99%

Alternate Parts

Price @ 1000
$ 1.86
$ 3.284
$ 3.284
Stock
1,240,941
588,488
588,488
Authorized Distributors
3
6
6
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
28
Number of Outputs
1
3
3
Max Output Current
-
-
-
Output Voltage
-
-
-
Interface
Parallel
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
60 V
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DRV8313PWPR provided by its distributors.

65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
Triple Half Bridge Motor Driver 28-Pin HTSSOP EP T/R / IC MOTOR DRIVER PAR 28HTSSOP
BLDC 8V~60V Parallel TSSOP-28-EP Motor Driver ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8313PWPR.

Technical Specifications

Physical
Case/PackageHTSSOP EP
MountSurface Mount
Number of Pins28
Technical
Ambient Temperature Range High125 °C
InterfaceParallel
Logic FunctionAND
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage60 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Nominal Supply Current1 mA
Number of Outputs1
Output Current1.75 A
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency250 kHz
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8313PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet26 pages9 years ago
Datasheet18 pages11 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet40 pages1 year ago
LCSC
Datasheet25 pages2 years ago
Upverter
Datasheet39 pages3 years ago
Arrow.cn
Datasheet22 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago