Texas Instruments DRV83053PHP

45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage45 V
TypeIntegrated Circuit (IC)
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV83053PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages8 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+17.20%

Alternate Parts

Price @ 1000
$ 3.73
$ 2.85
$ 2.85
Stock
69,983
488,634
488,634
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.3 V
4.3 V
Max Supply Voltage
-
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments DRV83053PHP provided by its distributors.

45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
3-Phase Gate Driver IC 4.4V to 45V 48-Pin HTQFP Tube
ROHS3Compliant Lead Free QUAD GULL WING (Motor Type - AC, DC) Motor Driver -40C~125C TA 7mm 1.25A 45V
IC MTR DRV MULTI 4.4-45V 48HTQFP
Brushless DC Gate Driver 48-Pin HTQFP EP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Operating Supply Voltage45 V
TypeIntegrated Circuit (IC)
Dimensions
Height0 m
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV83053PHP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet51 pages8 years ago
Technical Drawing2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago