Texas Instruments DRV5053RAQLPGMQ1

Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
Bandwidth20 kHz
Max Operating Temperature125 °C
Max Output Current2.3 mA
Max Supply Current3.6 mA
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
PackagingTape & Box (TB)
Sensing MethodHall Effect
Dimensions
Height5.05 mm
Length4 mm
Thickness1.52 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053RAQLPGMQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing3 pages7 years ago
Datasheet26 pages9 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
LCSC
Datasheet29 pages3 years ago
Augswan
Datasheet31 pages3 years ago

Inventory History

3 month trend:
+112%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.579
$ 0.579
Stock
371,664
76,661
76,661
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.5 V
2.5 V
Max Supply Voltage
-
38 V
38 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DRV5053RAQLPGMQ1 provided by its distributors.

Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125
SENSOR HALL EFFECT ANALOG TO92-3 / Hall Effect Sensor Single Axis TO-92-3
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V/24V Automotive 3-Pin TO-92 Ammo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Number of Pins3
Technical
Bandwidth20 kHz
Max Operating Temperature125 °C
Max Output Current2.3 mA
Max Supply Current3.6 mA
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
PackagingTape & Box (TB)
Sensing MethodHall Effect
Dimensions
Height5.05 mm
Length4 mm
Thickness1.52 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV5053RAQLPGMQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing3 pages7 years ago
Datasheet26 pages9 years ago
Datasheet24 pages9 years ago
Technical Drawing2 pages9 years ago
LCSC
Datasheet29 pages3 years ago
Augswan
Datasheet31 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago