Texas Instruments DRV2605YZFT

Haptic driver for ERM/LRA with waveform library & auto-resonance tracking 9-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins9
Technical
Collector Emitter Voltage (VCEO)5 V
InterfaceI2C
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs1
Operating Supply Current600 µA
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency21.5 kHz
Dimensions
Height625 µm
Length1.75 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605YZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet62 pages9 years ago
Datasheet51 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet6 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet64 pages6 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet7 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago
Arrow.cn
Datasheet62 pages7 years ago

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 1.346
$ 0.829
$ 0.829
Stock
767,372
3,794,136
3,794,136
Authorized Distributors
6
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
9
9
9
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DRV2605YZFT provided by its distributors.

Haptic driver for ERM/LRA with waveform library & auto-resonance tracking 9-DSBGA -40 to 85
HAPTIC DRIVER, ERM/LRA ACTUATOR, 9DSBGA; Fonction CI: Driver Haptique; Tension, alimentation min.: 2.5V; Tension, alimentation max..: 5.5V; Type de boîtier de CI: DSBGA; Nombre de broches: 9Broche(s); Température d'utilisatio
Haptic Driver, Erm/Lra Actuator, 9Dsbga; Ic Function:Haptic Driver; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Package Type:Dsbga; No. Of Pins:9Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV2605YZFT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV2605YZFT .

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins9
Technical
Collector Emitter Voltage (VCEO)5 V
InterfaceI2C
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of Outputs1
Operating Supply Current600 µA
Output Voltage5.5 V
PackagingDigi-Reel®
Quiescent Current600 µA
Schedule B8542390000
Switching Frequency21.5 kHz
Dimensions
Height625 µm
Length1.75 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605YZFT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet62 pages9 years ago
Datasheet51 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet6 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet64 pages6 years ago
Datasheet6 pages11 years ago
Upverter
Datasheet7 pages10 years ago
SHENGYU ELECTRONICS
Datasheet66 pages2 years ago
Arrow.cn
Datasheet62 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago