Texas Instruments DRV2605LDGST

Dual Half Bridge Haptic Driver 10-Pin VSSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Weight23.700201 mg
Technical
InterfaceI2C
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage5.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Current500 µA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605LDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet69 pages9 years ago
Datasheet66 pages9 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet69 pages9 years ago
Newark
Datasheet69 pages8 years ago
Datasheet69 pages8 years ago
SHENGYU ELECTRONICS
Datasheet76 pages2 years ago
Arrow.cn
Datasheet70 pages8 years ago

Inventory History

3 month trend:
-5.53%

Alternate Parts

Price @ 1000
$ 1.544
$ 0.938
$ 0.938
Stock
555,841
919,591
919,591
Authorized Distributors
5
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Logic Function
AND
AND
AND
Frequency
-
-
-
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.2 V
5.2 V
5.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments DRV2605LDGST provided by its distributors.

Dual Half Bridge Haptic Driver 10-Pin VSSOP T/R
Haptic Driver For Lra/Erm, 5.2V, Vssop10; Ic Function:Haptic Driver; Supply Voltage Min:2V; Supply Voltage Max:5.2V; Ic Package Type:Vssop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV2605LDGST
HAPTIC DRIVER FOR LRA/ERM, 5.2V, VSSOP10; Fonction CI: Driver Haptique; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.2V; Type de boîtier de CI: VSSOP; Nombre de broches: 10Broche(s); Température d'utilisatio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV2605LDGST .

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins10
Weight23.700201 mg
Technical
InterfaceI2C
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage5.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Current500 µA
Output Voltage5.5 V
PackagingTape & Reel (TR)
Quiescent Current500 µA
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV2605LDGST.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet69 pages9 years ago
Datasheet66 pages9 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet69 pages9 years ago
Newark
Datasheet69 pages8 years ago
Datasheet69 pages8 years ago
SHENGYU ELECTRONICS
Datasheet76 pages2 years ago
Arrow.cn
Datasheet70 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago