Texas Instruments DRV1101U

High Power Differential Line Driver 8-SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DRV1101U 4,050 Buy Now »
USD
7.27 6.67 6.67
DRV1101U 72 Buy Now »
USD
7.99 7.34 7.34 7.34
Arrow
DRV1101U 72 Buy Now »
USD
8.29 7.82 7.21 7.21 7.21
Avnet
DRV1101U 0 ··
USD
8.63 8.42 7.53 7.53 7.53
Digi-Key
DRV1101U-ND 67 Buy Now »
USD
11.44 10.33 8.55 6.01 6.01
TI store
DRV1101U 117 Buy Now »
USD
11.21 9.88 8.44 5.34 5.34
Chip One Stop Japan
C1S746200636099 72 Buy Now »
JPY
1240.00 925.00 835.00 835.00 835.00
Rochester Electronics
DRV1101U 6,112 Buy Now »
USD
9.97 9.97 8.88 8.10 8.10
Mouser
595-DRV1101U 65 Buy Now »
USD
11.44 10.33 8.55 6.00 6.00
Newark
74C9525 0 ··
USD
8.56 6.01 6.01
Avnet Europe
DRV1101U 0 ··
EUR
7.93 6.80 6.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
DRV1101U 0 Send RFQ »
Ewing Components
DRV1101U 7,005 Send RFQ »
Abacus Technologies
DRV1101U 1,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DRV1101U Contact ··
USD
8.42 8.42 8.42
North Star Micro
DRV1101U Contact ··
Touchstone Systems
DRV1101U Contact Send RFQ »
SemiconductorPLUS
DRV1101U Contact ··

Descriptions

ADSL Driver Single 8-Pin SOIC Tube
Avnet
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:100V/µs; Offset Voltage:3mV; Gain Max, V/V:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
Newark
ADSL Driver Single 8-Pin SOIC T/R
Verical
High Power Differential Line Driver 8-SOIC
Texas Instruments
IC DIFF LINE DRIVER 8-SOIC
Digi-Key
ADSL Driver Single 8-Pin SOIC T/R
Chip One Stop Japan
IC DIFF LINE DRIVER 8-SOIC - DRV1101U
iiiC

Technical Specifications

Lead-Free Status Lead Free
Available Channels S
Packaging Bulk
Case / Package / Footprint SOIC
Slew Rate 100 V/μs
RoHS Compliant
Lifecycle Status Active
Number of Pins 8
Supply Current 25 mA
Mounting Type Surface Mount
Number of Channels 1
Bandwidth 10 MHz

Documents

Texas Instruments
Official datasheet
Datasheet 8 pages 6 years ago
Datasheet 10 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Newark
Datasheet 8 pages 3 years ago
Digi-Key
Datasheet 8 pages 18 years ago
iiiC
Datasheet 8 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI DRV1101U
TEXAS DRV1101U
TEXAS INST DRV1101U
TEXAS INSTR DRV1101U
TEXAS INSTRUMENT DRV1101U
TEXAS INS DRV1101U
TEXAS INSTRUMENTS INC DRV1101U
TEX DRV1101U
TEXAS INSTRUMEN DRV1101U
TEXAS INSTRU DRV1101U
TI/NS DRV1101U
TEXINS DRV1101U
TEXAS INSTRUMENTS INCORPORATED DRV1101U
TEXASIN DRV1101U
Texas Instruments (TI) DRV1101U
TEAXS DRV1101U
TEXAS INTRUMENTS DRV1101U
TEXAS INSTRUM DRV1101U
TEXAS INSRUMENT DRV1101U
TEXAS IST DRV1101U
TI-PB DRV1101U
Texas Instruments Rfid Systems DRV1101U
TEXINST DRV1101U
TEXAS INSRUMENTS DRV1101U
TEXAS INTRUMENT DRV1101U
Texas Instr. DRV1101U
Texas Instruments Inc. DRV1101U

Search for other parts like DRV1101 »