Texas Instruments DRV1101U/2K5G4

High Power Differential Line Driver 8-SOIC


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DRV1101U/2K5G4 Contact ··

Descriptions

High Power Differential Line Driver 8-SOIC
Texas Instruments

Technical Specifications

Number of Pins 8
Packaging Tape
RoHS Compliant
Number of Channels 1
Supply Current 25 mA
Lead-Free Status Lead Free
Available Channels S
Bandwidth 10 MHz
Slew Rate 100 V/μs
Lifecycle Status Active

Documents

Texas Instruments
Datasheet 10 pages 8 years ago
Datasheet 8 pages 6 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Newark
Datasheet 8 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI DRV1101U/2K5G4
TEXAS DRV1101U/2K5G4
TEXAS INST DRV1101U/2K5G4
TEXAS INSTR DRV1101U/2K5G4
TEXAS INSTRUMENT DRV1101U/2K5G4
TEXAS INS DRV1101U/2K5G4
TEXAS INSTRUMENTS INC DRV1101U/2K5G4
TEX DRV1101U/2K5G4
TEXAS INSTRUMEN DRV1101U/2K5G4
TEXAS INSTRU DRV1101U/2K5G4
TI/NS DRV1101U/2K5G4
TEXINS DRV1101U/2K5G4
TEXAS INSTRUMENTS INCORPORATED DRV1101U/2K5G4
TEXASIN DRV1101U/2K5G4
Texas Instruments (TI) DRV1101U/2K5G4
TEAXS DRV1101U/2K5G4
TEXAS INTRUMENTS DRV1101U/2K5G4
TEXAS INSTRUM DRV1101U/2K5G4
TEXAS INSRUMENT DRV1101U/2K5G4
TEXAS IST DRV1101U/2K5G4
TI-PB DRV1101U/2K5G4
Texas Instruments Rfid Systems DRV1101U/2K5G4
TEXINST DRV1101U/2K5G4
TEXAS INSRUMENTS DRV1101U/2K5G4
TEXAS INTRUMENT DRV1101U/2K5G4
Texas Instr. DRV1101U/2K5G4
Texas Instruments Inc. DRV1101U/2K5G4

Search for other parts like DRV1101 »