Littelfuse DRT-DTH-50-65

Switch, Reed, Spdt-co, 2A, 500VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2 pF
Contact Current Rating2 A
Contact Resistance500 mΩ
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Operate Time5.5 ms
PackagingBulk
Power Rating50 W
Release Time8 ms
Resistance500 mΩ
TerminationAxial
Throw ConfigurationSPDT
Voltage Rating (DC)500 V
Dimensions
Length39.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse DRT-DTH-50-65.

element14 APAC
Datasheet1 page22 years ago
Fuses Unlimited
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse DRT-DTH-50-65.

Descriptions

Descriptions of Littelfuse DRT-DTH-50-65 provided by its distributors.

SWITCH, REED, SPDT-CO, 2A, 500VDC
SWITCH REED SPDT 50W 50-65 A/T
Reed Switch-Std Changeover
BOX / DRT-DTH-50-65

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRT-DTH 50-65
  • DRT-DTH50-65

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance2 pF
Contact Current Rating2 A
Contact Resistance500 mΩ
Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-20 °C
Operate Time5.5 ms
PackagingBulk
Power Rating50 W
Release Time8 ms
Resistance500 mΩ
TerminationAxial
Throw ConfigurationSPDT
Voltage Rating (DC)500 V
Dimensions
Length39.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse DRT-DTH-50-65.

element14 APAC
Datasheet1 page22 years ago
Fuses Unlimited
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant