Tripp Lite DRS-1215

14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing MaterialSteel
MountHorizontal, Rack, Screw
Weight2.086525 kg
Technical
AC Outlets14
Current Rating15 A
Energy3.84 kJ
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Response Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height57.15 mm
Length520.7 mm
Width234.95 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite DRS-1215.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet4 pages18 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-36.45%

Engineering Resources

View Evaluation kits and Reference designs for Tripp Lite DRS-1215.

Descriptions

Descriptions of Tripp Lite DRS-1215 provided by its distributors.

14-Outlet Economy Network Server Surge Protector, 1U Rack-Mount, 15-ft. Cord, 3000 Joules
Tripp Lite
12 outlets 15 cord 1050 joules Non-Isobar Economy Surge Supp
Power Strip, Suppressed,14Outlet, Rack Mount,15A,15 Ft Cord, 3000J,1800W,120V | Tripp Lite DRS-1215
TRIPP LITE DRS1215 PDU,120V,14 Outlet,15 ft.,Black
Power Strips 14 Outlet (6Fr/8Rr) 1U Rackmount
SURGE SUPPRSSR 15A 14OUT RACKMNT
Suppressors, Outlet; No. Of Outlets:14Outlets; Outlet Type:Nema 5-15R; Current Rating:15A; Supply Voltage Vac:120V; Plug Type:-; Cable Length:15Ft; Peak Surge Current:-; Energy Rating:3000J; Product Range:-; Frequency Max:60Hz Rohs Compliant: No |Eaton Tripp Lite DRS-1215

Manufacturer Aliases

Tripp Lite has several brands around the world that distributors may use as alternate names. Tripp Lite may also be known as the following names:

  • TRIPP LITE (POWER PROTECTION)
  • TRIPP LITE POWER PRO
  • TRP
  • WABER BY TRIPP LITE
  • TRIPP LIT
  • TRIPP LITE BY EATON
  • TRIPPLELITE
  • TRIPPE
  • Tripp Lite Mfg
  • TRIPPL
  • TrippLi
  • TRIPPELITE
  • Eaton Tripp Lite
  • TRIPP LITE CONNECTIVITY
  • TRIPP LITE CABLES AND CONNECTI
  • TRIPP LITE MASTER
  • TRIPP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRS1215

Technical Specifications

Physical
ColorBlack
Housing MaterialSteel
MountHorizontal, Rack, Screw
Weight2.086525 kg
Technical
AC Outlets14
Current Rating15 A
Energy3.84 kJ
Max Current Rating15 A
Output Current15 A
Output Voltage120 V
Overload ProtectionCircuit Breaker
Power Rating1.8 kW
Response Time1 ns
Voltage Rating (AC)120 V
Voltage Rating (DC)120 V
Dimensions
Cable Length4.57 m
Cord Length4.572 m
Height57.15 mm
Length520.7 mm
Width234.95 mm

Documents

Download datasheets and manufacturer documentation for Tripp Lite DRS-1215.

Tripp Lite
Datasheet3 pages14 years ago
Master Electronics
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet4 pages18 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
DigiKey
Datasheet4 pages16 years ago
Mouser
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant