Eaton DRQ127-101-R

Ind Power Shielded Wirewound 99.31uH/397.2uH 20% 100KHz Ferrite 1.96A/0.98A T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0127
Core MaterialFerrite
MountSurface Mount
Number of Pins4
Weight5.896701 g
Technical
Current980 mA
Current Rating1.96 A
DC Resistance (DCR)163 mΩ
DC Resistance (DCR) - Series653 mΩ
Inductance100 µH
Inductance - Parallel99.31 µH
Inductance - Series397.2 µH
Max DC Current3.64 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Coils2
PackagingCut Tape
Resistance163 mΩ
Self Resonant Frequency100 kHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height8 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-101-R.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet7 pages16 years ago
Newark
Datasheet12 pages9 years ago
Datasheet7 pages17 years ago
element14
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-5.36%

Engineering Resources

View Evaluation kits and Reference designs for Eaton DRQ127-101-R.

Related Parts

Descriptions

Descriptions of Eaton DRQ127-101-R provided by its distributors.

Ind Power Shielded Wirewound 99.31uH/397.2uH 20% 100KHz Ferrite 1.96A/0.98A T/R
WireWound SMD Inductor w/ Ferrite Core,100 uH +/-20%WireWound 3.64A Idc
* 125oC maximum total temperature operation* Dual winding inductors that can be used as either a single inductor, or in coupled inductor/transformerapplications (1:1 turns ratio) * Four sizes of shielded drum core inductors* Windings can be connected in series or parallel, offering a broad range of inductance and current ratings* Peak current ratings from 0.13 Amps to 56 Amps * RMS current ratings from 0.128 Amps to 17.9 Amps* Inductance ratings from 0.33uH to 4.02mH * Surface Mount* 200 VAC Isolation between windings * Ferrite core material Applications * As a transformer: SEPIC, flyback* As an inductor: Buck, boost, coupled inductor * DC/DC converters* VRM inductor for CPU and DDR power supplies * Input and output filter chokes Environmental Data * Storage temperature: -40oC to +125oC* Operating temperature: -40oC to +125oC (Range is application specific).* Solder re flow temperature: 260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRQ127-101-R.
  • DRQ127-101R

Technical Specifications

Physical
Case/Package0127
Core MaterialFerrite
MountSurface Mount
Number of Pins4
Weight5.896701 g
Technical
Current980 mA
Current Rating1.96 A
DC Resistance (DCR)163 mΩ
DC Resistance (DCR) - Series653 mΩ
Inductance100 µH
Inductance - Parallel99.31 µH
Inductance - Series397.2 µH
Max DC Current3.64 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
Number of Coils2
PackagingCut Tape
Resistance163 mΩ
Self Resonant Frequency100 kHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height8 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Eaton DRQ127-101-R.

Electro Sonic
Datasheet10 pages7 years ago
Datasheet7 pages16 years ago
Newark
Datasheet12 pages9 years ago
Datasheet7 pages17 years ago
element14
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant