NKK Switches DRFC10H

PC right angle terminal, 10mm Washable DIP Rotary Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyester
MountPCB, Through Hole
Technical
Current Rating100 mA
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Positions10
PackagingBox
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DRFC10H.

Future Electronics
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches DRFC10H.

Related Parts

Descriptions

Descriptions of NKK Switches DRFC10H provided by its distributors.

PC right angle terminal, 10mm Washable DIP Rotary Switch
SW ROTARY DIP RED DEC RT ANG PCB | NKK Switches DRFC10H
ACTUATORSCREWDRIVER ACTUATEDCOMPLEMENT CODEDDEC<CA
Rotary Switches SLOTTED BCD COMP R/A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolyester
MountPCB, Through Hole
Technical
Current Rating100 mA
Insulation Resistance1 GΩ
Max Operating Temperature75 °C
Min Operating Temperature-25 °C
Number of Positions10
PackagingBox
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DRFC10H.

Future Electronics
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago