NKK Switches DRAR10HB

Sw Rotary DIP Dec Orn Ra W/brkt

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Body MaterialGlass, PBT, Polybutylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life20 kcycles
MountPanel, Through Hole
Technical
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life20 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Actuator Length10 mm
Length11.6078 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DRAR10HB.

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches DRAR10HB.

Descriptions

Descriptions of NKK Switches DRAR10HB provided by its distributors.

SW ROTARY DIP DEC ORN RA W/BRKT
KNOB ACTUATED/REAL CODED/DECIMAL/RIGHT ANGLE WITH BRACKET
ACTUATORKNOBDDECIMAL PC TERMIN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialBrass
Body MaterialGlass, PBT, Polybutylene
Contact MaterialCopper
Contact PlatingGold
Mechanical Life20 kcycles
MountPanel, Through Hole
Technical
Contact Resistance80 mΩ
Current Rating100 mA
Electrical Life20 kcycles
Max Operating Temperature75 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Actuator Length10 mm
Length11.6078 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches DRAR10HB.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago