Texas Instruments DRA726APGABCQ1

MPU DRA726 SGX544-MPx RISC Single Core 32-Bit 28nm 664MHz 760-Pin FCBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins760
Technical
Frequency1.5 GHz
InterfaceCAN, Ethernet, I2C, IrDA, PCIe, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.11 V
Number of I2C Channels6
Number of I/Os125
Number of SPI Channels4
Number of UART Channels10
RAM Size512 kB
Dimensions
Height2.96 mm
Length23 mm
Thickness2.39 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRA726APGABCQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRA726APGABCQ1.

Descriptions

Descriptions of Texas Instruments DRA726APGABCQ1 provided by its distributors.

MPU DRA726 SGX544-MPx RISC Single Core 32-Bit 28nm 664MHz 760-Pin FCBGA
1.5 GHz Arm Cortex-A15 with Graphics & DSP for Infotainment & Cluster 760-FCBGA -40 to 125
IC MPU DRA72X CORTEX-A15 760BGA
1.5 GHZ ARM CORTEX-A15 WITH GRAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageFCBGA
Number of Pins760
Technical
Frequency1.5 GHz
InterfaceCAN, Ethernet, I2C, IrDA, PCIe, SPI, UART, USB
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.465 V
Min Operating Temperature-40 °C
Min Supply Voltage1.11 V
Number of I2C Channels6
Number of I/Os125
Number of SPI Channels4
Number of UART Channels10
RAM Size512 kB
Dimensions
Height2.96 mm
Length23 mm
Thickness2.39 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DRA726APGABCQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago