Cooper Bussmann DR74-4R7-R

Inductor Power Shielded Drum Core 5.182u(OCL)H/4.7uH 20% 100KHz Ferrite 3.34A 25.4mOhm DCR T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
513-1550-1-ND 4,079 Buy Now »
USD
1.79 1.65 1.16 0.935 0.935
513-1550-6-ND 4,079 Buy Now »
USD
1.79 1.65 1.16 0.935 0.935
513-1550-2-ND 3,300 Buy Now »
USD
0.725
Verical 3
DR74-4R7-R 2,200 Buy Now »
USD
0.267
DR74-4R7-R 615 Buy Now »
USD
0.750 0.700 0.700
DR74-4R7-R 145 Buy Now »
USD
0.898 0.898 0.898
Avnet
DR74-4R7-R 1,100 Buy Now »
USD
0.452
Arrow
DR74-4R7-R**MULT1 145 Buy Now »
USD
1.25 1.20 0.898 0.678 0.678
Newark 2
52K7579 1,147 Buy Now »
USD
0.909 0.909 0.909 0.834 0.834
27K7377 0 ··
USD
0.725
Chip One Stop Japan
C1S153600061624 145 Buy Now »
JPY
214.00 120.00 120.00 120.00
TTI 2
DR74-4R7-R. 340 Buy Now »
USD
1.20 1.20 1.20 1.20
DR74-4R7-R 5,500 Buy Now »
USD
0.622
Onlinecomponents.com
DR744R7R 5,795 Buy Now »
USD
1.75 1.73 1.22 0.990 0.590
Master Electronics
DR744R7R 5,038 ··
USD
1.75 1.73 1.22 0.990 0.590
Mouser
704-DR74-4R7-R 1,823 Buy Now »
USD
1.88 1.88 1.30 1.10 0.665
Chip One Stop Global 2
C1S153600222757 615 Buy Now »
JPY
124.00 124.00 124.00 99.10 99.10
C1S153600152069 709 Buy Now »
JPY
287.00 208.00 99.90 99.90
Sager Electronics
DR74-4R7-R 0 ··
USD
0.459
Future Electronics
DR74-4R7-R 170 Buy Now »
USD
0.680 0.680 0.670 0.605 0.605
Allied Electronics
70037883 0 ··
USD
0.762
Farnell 2
1704124RL 2,408 Buy Now »
GBP
1.70 1.70 0.861 0.566 0.475
2369139 0 ··
GBP
0.633
element14 APAC 2
1704124 2,408 Buy Now »
SGD
3.04 3.04 2.11 1.78 1.14
2369139 0 ··
SGD
1.61
Electro Sonic
DR744R7R 5,795 Buy Now »
USD
1.85 1.83 1.29 1.05 0.625
Distrelec
DR74-4R7-R 1,016 Buy Now »
EUR
1.01 0.920 0.840 0.840 0.840
RS Components
7701185 585 Buy Now »
GBP
0.736 0.544 0.526 0.472
Avnet Europe
DR74-4R7-R 1,100 Buy Now »
EUR
0.644
Avnet Asia
DR74-4R7-R 0 ··
USD
0.305
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
DR74-4R7-R 35 ··
STLAA.com
DR74-4R7-R 3,960 ··
Quest
DR74-4R7-R 1,619 Buy Now »
Ewing Components
DR74-4R7-R 19,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DR74-4R7-R Contact ··
XS Micro
DR74-4R7-R Contact ··

Descriptions

FIXED IND 4.7UH 3.34A 25.4 MOHM
Digi-Key
Inductor Shielded DRM Single Con.duct
Onlinecomponents.com
IND,SHLD DRM,SNGL CONDUCT
Master Electronics
Inductor Power Shielded Drum Core 5.182uH/4.7uH 20% 100KHz Ferrite 3.34A 25.4mOhm DCR T/R
Verical
INDUCTOR, SHIELDED, 4.7UH, 4.37A, SMD
Farnell
Inductor shielded 4.7uH 4.37A SMD
RS Components
DR Series 4.7 uH ±20 % Tolerance 3.34 A Shielded SMT High Power Inductor
Future Electronics
Inductor Power Shielded Drum Core 5.182u(OCL)H/4.7uH 20% 100KHz Ferrite 3.34A 25.4mOhm DCR T/R
Sager Electronics
INDUCTOR, SHIELDED, 4.7UH, 4.37A, SMD
Newark
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.34A T/R
Chip One Stop Japan
Inductor,Shld Drm,Sngl Conduct,4.7uH,4.37Apk
Allied Electronics
4.7 UH 4.37A 0.0254OHMS
TTI
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.34A T/R
Chip One Stop Global
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.34A T/R
Avnet
INDUCTOR, SHIELDED, 4.7UH, 4.37A, SMD
element14 APAC
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.34A T/R
Avnet Asia
Inductor, SMD [Coiltronics] DR74-4R7-R Inductor, SMD 5027590169264
Distrelec

Technical Specifications

Number of Pins 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Mounting Type Surface Mount
Shielding Yes
Size-Width 7.6 mm
Resistance 25.4 mΩ
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Length 7.6 mm
Size-Height 4.35 mm
Inductance 4.7 µH
RoHS Compliant

Documents

Farnell
Datasheet 6 pages 8 years ago
Newark
Datasheet 6 pages 10 years ago
Onlinecomponents.com
Datasheet 11 pages 2 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 8 years ago
Allied Electronics
Datasheet 11 pages 2 years ago
Datasheet 6 pages 10 years ago
Component Distributors Inc.
Datasheet 6 pages 9 years ago
Jameco
Datasheet 7 pages 8 years ago
Digi-Key
Datasheet 6 pages 11 years ago

Images

Alternate Names

BUSSMANN DR74-4R7-R
BUSSMAN DR74-4R7-R
COOPER BUSSMAN DR74-4R7-R
BUSS DR74-4R7-R
BUSSMANN/COOPER DR74-4R7-R
BUS DR74-4R7-R
BUSS FUSES DR74-4R7-R
BUSSMA DR74-4R7-R
COOPER BUSS DR74-4R7-R
MAGNUM/COOPER BUSSMANN DR74-4R7-R
BUSSMANN DIVISION DR74-4R7-R
EDISON DR74-4R7-R
BUSS FUSE DR74-4R7-R
BUSSMN DR74-4R7-R
COOPER BUSSMANN INC DR74-4R7-R
BUSSMAN FUSES DR74-4R7-R
BUSSMANN BY EATON DR74-4R7-R
BUSSMANN COOPER BUSS DR74-4R7-R
BUSSMANN / EATON DR74-4R7-R
EATON BUSSMANN DR74-4R7-R
COOPER Bussm DR74-4R7-R
CTR DR74-4R7-R
Cooper Bussmann Electronics DR74-4R7-R
COOPER BU DR74-4R7-R
BUSSMANN INT'L DR74-4R7-R

Search for other parts like DR74 »