Eaton DR74-101-R

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 860mA 383mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight1.360777 g
Technical
CompositionWirewound
Current Rating860 mA
DC Current860 mA
DC Resistance (DCR)383 mΩ
Inductance100 µH
Inductance Tolerance20 %
Max DC Current990 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance383 mΩ
RMS Current (Irms)860 mA
Saturation Current990 mA
Schedule B8504500000
Self Resonant Frequency100 kHz
Series Resistance383 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.6 mm
Height4.35 mm
Height - Seated (Max)4.3434 mm
Length7.6 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Eaton DR74-101-R.

Electro Sonic
Datasheet6 pages16 years ago
Datasheet9 pages7 years ago
Factory Futures
Datasheet6 pages17 years ago
Newark
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Datasheet6 pages18 years ago
Component Distributors Inc.
Datasheet6 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton DR74-101-R.

Related Parts

Descriptions

Descriptions of Eaton DR74-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 860mA 383mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Power Inductor (SMD), 100 uH, ± 20%, 860 mA, Shielded, 990 mA, 7.6mm x 7.6mm x 4.35mm
INDUCTOR, 100UH, 20%; Inductance: 100µH; RMS Current (Irms): 860mA; Inductor Construction: Shielded; Saturation Current (Isat): 990mA; Product Range: DR Series; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Max: -; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Inductor Type: Power Inductor; No. of Pins: 2Pins

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR74-101-R.
  • DR74101R

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight1.360777 g
Technical
CompositionWirewound
Current Rating860 mA
DC Current860 mA
DC Resistance (DCR)383 mΩ
Inductance100 µH
Inductance Tolerance20 %
Max DC Current990 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance383 mΩ
RMS Current (Irms)860 mA
Saturation Current990 mA
Schedule B8504500000
Self Resonant Frequency100 kHz
Series Resistance383 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth7.6 mm
Height4.35 mm
Height - Seated (Max)4.3434 mm
Length7.6 mm
Width7.5946 mm

Documents

Download datasheets and manufacturer documentation for Eaton DR74-101-R.

Electro Sonic
Datasheet6 pages16 years ago
Datasheet9 pages7 years ago
Factory Futures
Datasheet6 pages17 years ago
Newark
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Datasheet6 pages18 years ago
Component Distributors Inc.
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant