Cooper Bussmann DR127-3R3-R

Inductor Power Shielded Drum Core 2.831uH/3.3uH 20% 100KHz Ferrite 10.5A 5.67mOhm DCR T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
513-1221-1-ND 7,215 Buy Now »
USD
1.89 1.75 1.22 1.22 1.22
513-1221-6-ND 7,215 Buy Now »
USD
1.89 1.75 1.22 1.22 1.22
513-1221-2-ND 6,650 Buy Now »
USD
0.901 0.768
Avnet
DR127-3R3-R 350 Buy Now »
USD
0.441 0.407
Arrow 2
DR127-3R3-R**MULT1 100 Buy Now »
USD
1.34 1.16 0.959 0.701 0.701
DR127-3R3-R 350 Buy Now »
USD
0.659 0.650
Verical 3
DR127-3R3-R 350 Buy Now »
USD
0.677 0.677
DR127-3R3-R 70 Buy Now »
USD
0.812 0.812 0.812
DR127-3R3-R 100 Buy Now »
USD
1.16 0.959 0.959 0.959
Newark
76T4724 49 Buy Now »
USD
1.23 1.23 0.948 0.713 0.713
Chip One Stop Japan 2
C1S153600153846 100 Buy Now »
JPY
204.00 107.00 107.00 107.00
C1S153600153837 350 Buy Now »
JPY
83.20 83.20
Mouser
704-DR127-3R3-R 476 Buy Now »
USD
1.99 1.99 1.38 0.954 0.742
TTI 2
DR127-3R3-R 350 Buy Now »
USD
0.742 0.742
DR127-3R3-R. 210 Buy Now »
USD
1.42 1.42 1.42 1.42
Onlinecomponents.com
DR1273R3R 770 Buy Now »
USD
1.60 1.60 1.29 0.740 0.740
Master Electronics
DR1273R3R 670 ··
USD
1.60 1.60 1.29 0.740 0.740
Sager Electronics
DR127-3R3-R 350 Buy Now »
USD
0.773 0.696
Chip One Stop Global 2
C1S153600053999 70 Buy Now »
JPY
179.00 179.00 179.00 179.00 179.00
C1S153600151626 127 Buy Now »
JPY
215.00 112.00 112.00 112.00
Future Electronics
DR127-3R3-R 203 Buy Now »
USD
0.455 0.455 0.455 0.455 0.455
Allied Electronics
70037940 0 ··
USD
0.906 0.906
Farnell 2
2075612RL 49 Buy Now »
GBP
1.75 1.17 0.778 0.583 0.500
2075612 49 Buy Now »
GBP
1.75 1.17 0.778 0.583 0.500
element14 APAC
2075612 49 Buy Now »
SGD
3.22 3.22 2.24 1.55 1.20
Electro Sonic
DR1273R3R 770 Buy Now »
USD
1.70 1.70 1.37 0.784 0.784
Distrelec
DR127-3R3-R 127 Buy Now »
EUR
1.18 1.07 0.970 0.970 0.970
RS Components
7701038 350 Buy Now »
GBP
0.786 0.580 0.504 0.504
Avnet Europe
DR127-3R3-R 0 ··
EUR
0.629 0.495
Avnet Asia
DR127-3R3-R 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
DR127-3R3-R 332 Buy Now »
USD
0.770 0.770 0.770 0.770 0.770
Quest 2
DR127-3R3-R 0 ··
DR127-3R3-R 100 Buy Now »
USD
2.41 1.93 0.724 0.724 0.724
Ewing Components
DR127-3R3-R 7,700 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
DR127-3R3-R Contact ··
North Star Micro
DR127-3R3-R Contact ··
XS Micro
DR127-3R3-R Contact ··

Descriptions

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 10.5A T/R
Chip One Stop Global
Inductor Power Shielded Drum Core 2.831uH/3.3uH 20% 100KHz Ferrite 10.5A 5.67mOhm DCR T/R
Verical
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 10.5A T/R
Avnet
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 10.5A T/R
Avnet Asia
INDUCTOR, SMD, 3.3UH, 10.5A
element14 APAC
3.3 UH 21.5A 0.0057OHMS
TTI
Inductor Shielded DRM Single Con.duct
Onlinecomponents.com
INDUCTOR, SMD, 3.3UH, 10.5A
Farnell
IND,SHLD DRM,SNGL CONDUCT
Master Electronics
Inductor shielded 3.3uH 21.5A SMD
RS Components
Inductor;Power Shielded Drum Core Inductor;3.30uH;21.5A
Allied Electronics
Inductor Power Shielded Drum Core 2.831uH/3.3uH 20% 100KHz Ferrite 10.5A 5.67mOhm DCR T/R
Sager Electronics
Inductor, SMD [Coiltronics] DR127-3R3-R Inductor, SMD 5027590168861
Distrelec
Surface Mount Power Inductor, DR Series, 3.3 H, 20%, Shielded, 10.5 A
Newark
DR Series 3.3 uH ±20 % Tolerance 10.5 A Shielded SMT High Power Inductor
Future Electronics
FIXED IND 3.3UH 10.5A 5.67 MOHM
Digi-Key
Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 10.5A T/R
Chip One Stop Japan

Technical Specifications

Lead-Free Status Lead Free
Size-Height 8 mm
Inductance 3.3 µH
RoHS Compliant
Shielding Yes
Number of Pins 2
Size-Width 12.5 mm
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Size-Length 12.5 mm
Mounting Type Surface Mount

Documents

Verical
Datasheet 6 pages 8 years ago
Newark
Datasheet 6 pages 10 years ago
Onlinecomponents.com
Datasheet 11 pages 2 years ago
Datasheet 6 pages 8 years ago
Datasheet 6 pages 8 years ago
Allied Electronics
Datasheet 11 pages 2 years ago
Component Distributors Inc.
Datasheet 6 pages 9 years ago

Images

Alternate Names

BUSSMANN DR127-3R3-R
BUSSMAN DR127-3R3-R
COOPER BUSSMAN DR127-3R3-R
BUSS DR127-3R3-R
BUSSMANN/COOPER DR127-3R3-R
BUS DR127-3R3-R
BUSS FUSES DR127-3R3-R
BUSSMA DR127-3R3-R
COOPER BUSS DR127-3R3-R
MAGNUM/COOPER BUSSMANN DR127-3R3-R
BUSSMANN DIVISION DR127-3R3-R
EDISON DR127-3R3-R
BUSS FUSE DR127-3R3-R
BUSSMN DR127-3R3-R
COOPER BUSSMANN INC DR127-3R3-R
BUSSMAN FUSES DR127-3R3-R
BUSSMANN BY EATON DR127-3R3-R
BUSSMANN COOPER BUSS DR127-3R3-R
BUSSMANN / EATON DR127-3R3-R
EATON BUSSMANN DR127-3R3-R
COOPER Bussm DR127-3R3-R
CTR DR127-3R3-R
Cooper Bussmann Electronics DR127-3R3-R
COOPER BU DR127-3R3-R
BUSSMANN INT'L DR127-3R3-R

Search for other parts like DR127 »