Eaton DR125-4R7-R

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 7.18A 10.5mOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0125
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight4.082331 g
Technical
CompositionWirewound
Current Rating7.18 A
DC Resistance (DCR)10.5 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current7.18 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance10.5 mΩ
RMS Current (Irms)7.18 A
Saturation Current9.71 A
Schedule B8504500000
Self Resonant Frequency100 kHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length12.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Eaton DR125-4R7-R.

Farnell
Datasheet6 pages16 years ago
Electro Sonic
Datasheet9 pages7 years ago
Factory Futures
Datasheet6 pages17 years ago
Master Electronics
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Component Distributors Inc.
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+40.76%

Engineering Resources

View Evaluation kits and Reference designs for Eaton DR125-4R7-R.

Related Parts

Descriptions

Descriptions of Eaton DR125-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 7.18A 10.5mOhm DCR T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 7.18A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 4.7 uH, ± 20%, 7.18 A, Shielded, 9.71 A, 12.5mm x 12.5mm x 6mm
INDUCTOR, 4.7UH, 7.18A, SMD; Inductance: 4.7µH; RMS Current (Irms): 7.18A; Inductor Construction: Shielded; Saturation Current (Isat): 9.71A; Product Range: DR Series; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Max: -; Inductance Tolerance: ± 20%; SVHC: No SVHC (07-Jul-2017); No. of Pins: 2Pins

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-4R7-R.

Technical Specifications

Physical
Case/Package0125
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Weight4.082331 g
Technical
CompositionWirewound
Current Rating7.18 A
DC Resistance (DCR)10.5 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current7.18 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance10.5 mΩ
RMS Current (Irms)7.18 A
Saturation Current9.71 A
Schedule B8504500000
Self Resonant Frequency100 kHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth12.5 mm
Height6 mm
Height - Seated (Max)5.9944 mm
Length12.5 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Eaton DR125-4R7-R.

Farnell
Datasheet6 pages16 years ago
Electro Sonic
Datasheet9 pages7 years ago
Factory Futures
Datasheet6 pages17 years ago
Master Electronics
Datasheet11 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Component Distributors Inc.
Datasheet6 pages17 years ago
DigiKey
Datasheet6 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant