Artesyn DPS58

AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 60W, 48V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DPS58 8 Buy Now »
USD
53.93 49.54 47.40 47.40 47.40
Avnet
DPS58 0 ··
USD
44.77 44.15 42.02 42.02 42.02
Mouser
826-DPS58 54 Buy Now »
USD
53.93 50.55 44.82 44.82 44.82
Newark 2
01M7359 0 ··
USD
55.54 51.04 46.87 46.87 46.87
08P4689 0 ··
USD
50.52 46.44 42.64 42.64 42.64
Farnell
1643218 6 Buy Now »
GBP
47.63 41.12 37.93 37.93 37.93
element14 APAC
1643218 2 Buy Now »
SGD
84.38 79.09 76.46 76.46 76.46
Avnet Europe
DPS58 0 ··
EUR
42.98 42.98
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DPS58 Contact Send RFQ »
TransparentC
DPS58 Contact ··

Descriptions

AC/DC Power Supply Single-OUT 48V 1.25A 60W 3-Pin
Avnet
PSU, EXTERNAL, 48V, 1.25A
element14 APAC
PSU, EXTERNAL, 48V, 1.25A
Farnell
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 60W, 48V
Newark

Technical Specifications

Output Current 1.25 A
RoHS Compliant
Number of Outputs 1
Size-Height 41 mm
Size-Width 60.7 mm
Mounting Type Plug In
Output Voltage 48 V
Power Rating 60 W
Supply Voltage (DC) 264 V
REACH SVHC Compliance No SVHC
Size-Length 133 mm

Documents

Newark
Datasheet 2 pages 10 years ago
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages 8 years ago
Datasheet 2 pages 6 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES DPS58
ART DPS58
ARTESY DPS58
ARTESYN EMBEDDED TECHNOLOGIES DPS58
ARTESYN TECH DPS58
Artesyn Embedded Power DPS58
Artesyn Technologies//division of Astec Power DPS58
Artesyn Technologies Inc DPS58
Artesyn Embedded Computing DPS58
ARTESYN TECHNOL DPS58
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE DPS58
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER DPS58
Astec/Artesyn DPS58
ARTYSEN EMBEDDED TECHNOLOGIES DPS58
Artesyn Embedded Tech(Emerson) DPS58
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER DPS58
ARTESYN TECHNOLGIES DPS58
Artesyn Technology DPS58
ARTESYN CAVITE PHILIPPINES DPS58

Search for other parts like DPS58 »