Artesyn DPS54

AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 60W, 4A, 15V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
DPS54 0 ··
USD
44.77 44.15 42.02 42.02 42.02
Newark
19K4296 0 ··
Farnell 2
1089173 0 ··
GBP
36.78 33.80 31.04 31.04 31.04
1643215 1 Buy Now »
GBP
52.61 34.04 30.30 30.30 30.30
element14 APAC
1643215 0 ··
SGD
115.42 103.88 92.34 92.34 92.34
RS Components
5131323 61 Buy Now »
GBP
39.12 35.21 31.29 31.29 31.29
Avnet Europe
DPS54 0 ··
EUR
43.00 43.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DPS54 Contact Send RFQ »
XS Micro
DPS54 Contact ··
TransparentC
DPS54 Contact ··

Descriptions

AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 60W, 4A, 15V
element14 APAC
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 60W, 4A, 15V
Newark
DPS54 univ ac/dc i/p PSU 15V 60W
RS Components
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 60W, 4A, 15V
Farnell
AC/DC Power Supply Single-OUT 15V 4A 60W 3-Pin
Avnet

Technical Specifications

Size-Length 133 mm
Output Voltage 15 V
Output Current 4 A
Number of Outputs 1
Size-Height 41 mm
Power Rating 60 W
Supply Voltage (DC) 264 V
REACH SVHC Compliance No SVHC
Size-Width 60.7 mm
Mounting Type Plug In
RoHS Compliant

Documents

Newark
Datasheet 2 pages 10 years ago
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages 8 years ago
Datasheet 2 pages 6 years ago

Images

Alternate Names

ARTESYN TECHNOLOGIES DPS54
ART DPS54
ARTESY DPS54
ARTESYN EMBEDDED TECHNOLOGIES DPS54
ARTESYN TECH DPS54
Artesyn Embedded Power DPS54
Artesyn Technologies//division of Astec Power DPS54
Artesyn Technologies Inc DPS54
Artesyn Embedded Computing DPS54
ARTESYN TECHNOL DPS54
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDE DPS54
ARTESYN EMBEDDED TECHNOLOGIES/EMBEDDED POWER DPS54
Astec/Artesyn DPS54
ARTYSEN EMBEDDED TECHNOLOGIES DPS54
Artesyn Embedded Tech(Emerson) DPS54
ARTYSEN EMBEDDED TECHNOLOGIES/EMBEDDED POWER DPS54
ARTESYN TECHNOLGIES DPS54
Artesyn Technology DPS54
ARTESYN CAVITE PHILIPPINES DPS54

Search for other parts like DPS54 »