TE Connectivity / Alcoswitch DPS10131AK

Rotary coding/pressure switch, 10 pole, 1-2-4-8 BCD, straight, 0.4 VA/20 V AC/DC, 1437603-2
Production

Price and Stock

Technical Specifications

Physical
MountFront, PCB, Panel, Snap in
Technical
Contact Resistance200 mΩ
Current Rating400 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions10
Power Rating400 mW
TerminationTab
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)20 V
Dimensions
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch DPS10131AK.

Sager Electronics
Datasheet30 pages15 years ago
Technical Drawing1 page25 years ago
Electro Sonic
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+5.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch DPS10131AK.

Related Parts

Descriptions

Descriptions of TE Connectivity / Alcoswitch DPS10131AK provided by its distributors.

Rotary coding/pressure switch, 10 pole, 1-2-4-8 BCD, straight, 0.4 VA/20 V AC/DC, 1437603-2
Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount
DPS10131AK2=PUSHWHEEL DPS Code Type: 1-2-4-8 BCD Number of Positions: 10 Wheel Markings: 0-9 Panel Attachment Style: Front Mount Pushwheel Switch | 1-2-4-8 BCD 10 0-9 Front Mount | Part Number: DPS10131AK | Internal Number: 1437603-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437603-2
  • 1437603-2.
  • DPS10131AK.

Technical Specifications

Physical
MountFront, PCB, Panel, Snap in
Technical
Contact Resistance200 mΩ
Current Rating400 mA
Max Operating Temperature80 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-20 °C
Number of Positions10
Power Rating400 mW
TerminationTab
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)20 V
Dimensions
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch DPS10131AK.

Sager Electronics
Datasheet30 pages15 years ago
Technical Drawing1 page25 years ago
Electro Sonic
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago