Cornell Dubilier DPM6S47K-F

Radial Film Capacitor Dpm 250V 0.047MUF ±10% 0.713LX0.354W 18.10MMX9.00MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch15.0114 mm
Length18.1102 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM6S47K-F.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet2 pages14 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPM6S47K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DPM6S47K-F provided by its distributors.

Radial FILM CAPACITOR DPM 250V 0.047muF ±10% 0.713Lx0.354W 18.10mmx9.00mm
FILM, 0.047 Cap, 630V | Cornell-Dubilier DPM6S47K-F
Capacitor Polypropylene Pp Film 0.047Uf, 630V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):630V Rohs Compliant: Yes |Cornell Dubilier DPM6S47K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance47 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)18.0086 mm
Lead Pitch15.0114 mm
Length18.1102 mm
Width8.9916 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM6S47K-F.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet2 pages14 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements