Cornell Dubilier DPM2W1K-F

Cap Film 1uF 250V PP 10% (26 X 12 X 20mm) Radial 22.5mm 105C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth12 mm
Height20 mm
Height - Seated (Max)23.0124 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM2W1K-F.

Electro Sonic
Datasheet3 pages2 years ago
Datasheet3 pages9 years ago
Sager Electronics
Datasheet2 pages14 years ago
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-68.68%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPM2W1K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DPM2W1K-F provided by its distributors.

Cap Film 1uF 250V PP 10% (26 X 12 X 20mm) Radial 22.5mm 105C
HV Metallized Polypropylene Film Capacitors 250 VDC 160 VAC 1UF 10%
Capacitor Polypropylene Pp Film 1Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):160V; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DPM2W1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPM2W1KF

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Depth12 mm
Height20 mm
Height - Seated (Max)23.0124 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM2W1K-F.

Electro Sonic
Datasheet3 pages2 years ago
Datasheet3 pages9 years ago
Sager Electronics
Datasheet2 pages14 years ago
Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements