Cornell Dubilier DPM2P1K

HV Metallized Polypropylene Film Capacitors 250V .1UF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height11 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM2P1K.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Mouser
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPM2P1K.

Descriptions

Descriptions of Cornell Dubilier DPM2P1K provided by its distributors.

HV Metallized Polypropylene Film Capacitors 250V .1UF
CAP FILM 0.1UF 10% 250VDC RADIAL
Capacitor; Capacitor Type:Polypropylene; Capacitance:100000pF; Capacitance Tolerance:± 10%; Series:DPM; Voltage Rating:250V; Capacitor Dielectric Type:Polypropylene; Lead Spacing:0.394"; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance100 nF
DielectricPP
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Height11 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch10.0076 mm
Length13.0048 mm
Width8.001 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPM2P1K.

Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages10 years ago
Mouser
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements