Lascar Electronics DPM 2000S

Lascar DPM 2000S 3 1/2-Digit LCD Panel Voltmeter w/200 mV DC, Single Rail, Annunciators

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96K8671 20 Buy Now »
USD
59.70 59.70 59.70 59.70 59.70
Allied Electronics
70232080 0 ··
USD
64.19 64.19 64.19 64.19 64.19
Farnell
9932577 20 Buy Now »
GBP
35.31 33.48 32.14 32.14 32.14
element14 APAC
9932577 20 Buy Now »
SGD
71.30 64.17 64.17 64.17 64.17
RS Components
260280 65 Buy Now »
GBP
35.67 33.82 33.82 33.82 33.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Test Equipment Depot
DPM2000S Yes ··
USD
64.20 64.20 64.20 64.20 64.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DPM 2000S Contact ··

Descriptions

DPM, LCD, 3.5DIGIT, NEGATIVE RAIL; Bezel Height:36mm; Character Size:15mm; Current, Supply:150µA; Display Technology:LCD; External Depth:6.7mm; External Length / Height:32.5mm; Full Scale Reading:200mV; Input Leakage Current:1pA ;RoHS Compliant: Yes
Newark
DPM 2000S single rail voltmeter 15mm
RS Components
DPM, LCD, 3.5DIGIT, NEGATIVE RAIL; Bezel Height:36mm; Character Size:15mm; Current, Supply:150µA; Display Technology:LCD; External Depth:6.7mm; External Length / Height:32.5mm; Full Scale Reading:200mV; Input Leakage Current:1pA typ,10pAmax; Linearity, +:1%; Linearity, -:1%; Panel Cut-out Height:33mm; Percentage Accuracy:0.05%; Pitch:2.54mm; Sample Rate:3 readings/sec; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Temperature Stability +@:30 ppm/C; Voltage, Supply DC:5V; Voltage, Supply DC Max:6.5V; Voltage, Supply DC Min:3.5V; Voltage, Supply Max:20V; Voltage, Supply Min:-20V; Width, Bezel:72mm; Width, External:67.5mm; Width, Panel Cut-out:68mm
Farnell
Voltmeter, LCD, 200nVdc, SIL, 3-1/2 digit, bezel mt
Allied Electronics
DPM, LCD, 3.5DIGIT, NEGATIVE RAIL; Supply Voltage Range:3.5V DC to 6.5V DC; No. of Digits / Alpha:3-1/2; Display Size:53mm x 19mm; Panel Cutout Height:33mm; Panel Cutout Width:68mm; Operating Temperature Range:0°C to +50°C; Accuracy %:0.05%; Bezel Height:36mm; Bezel Width:72mm; Character Size:15mm; Display Technology:LCD; External Depth:6.7mm; External Length / Height:32.5mm; External Width:67.5mm; Full Scale Reading:200mV; Input Leakage Current:1pA typ,10pAmax; Linearity, +:1%; Linearity, -:1%; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Pitch Spacing:2.54mm; Sample Rate:3 readings/sec; Supply Current:150µA; Supply Voltage DC Max:6.5V; Supply Voltage DC Min:3.5V; Supply Voltage Max:20V; Supply Voltage Min:-20V; Supply Voltage VDC:5V; Temperature Stability + @:30 ppm/C
element14 APAC
Lascar DPM 2000S 3 1/2-Digit LCD Panel Voltmeter w/200 mV DC, Single Rail, Annunciators
Test Equipment Depot

Technical Specifications

Supply Current 150 µA
RoHS Compliant
Supply Voltage (DC) 3.5 V (min)
REACH SVHC Compliance No SVHC
Character Size-Height 15 mm
Size-Height 32.5 mm
Pin Pitch 2.54 mm
Sample Rate 3 Hz

Documents

Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

LASCAR DPM 2000S
Lascar Electronics Inc DPM 2000S
Lascar Electronics Incorporated DPM 2000S
LASCAR ELECTRON DPM 2000S
Lascar Electronics Ltd DPM 2000S

Search for other parts like DPM 2000 »