APEM DPL08T

Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Number of Positions8
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for APEM DPL08T.

Gerber
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Newark
Datasheet24 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM DPL08T.

Related Parts

Descriptions

Descriptions of APEM DPL08T provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEM 8 Position Piano Dip Long Actuator Dip Switch Tape sealed
Dip Switch, 8Pos, Spst-No, Piano-Key, Th; No. Of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst-No; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma Rohs Compliant: Yes |Apem DPL08T

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPL-08T

Technical Specifications

Physical
MountThrough Hole
Technical
Number of Positions8
Throw ConfigurationSPST

Documents

Download datasheets and manufacturer documentation for APEM DPL08T.

Gerber
Datasheet4 pages11 years ago
Datasheet4 pages19 years ago
Newark
Datasheet24 pages25 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes