Cornell Dubilier DPFF2P33J-F

Cap Film 0.33UF 5% 250VDC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)155 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch27.813 mm
Length41.91 mm
Width16.51 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPFF2P33J-F.

Sager Electronics
Datasheet3 pages18 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPFF2P33J-F.

Descriptions

Descriptions of Cornell Dubilier DPFF2P33J-F provided by its distributors.

CAP FILM 0.33UF 5% 250VDC RADIAL
Film Capacitors 0.33uF 200Volts
Capacitor Polypropylene Pp Film 0.33Uf, 250V, 5%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial; Capacitance:0.33Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Voltage(Ac):155V Rohs Compliant: Yes |Cornell Dubilier DPFF2P33J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)155 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)14.5034 mm
Lead Diameter800 µm
Lead Pitch27.813 mm
Length41.91 mm
Width16.51 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPFF2P33J-F.

Sager Electronics
Datasheet3 pages18 years ago
Datasheet4 pages3 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements