Cornell Dubilier DPFF16D1J-F

Cap Film 1000PF 5% 1.6KVDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 nF
DielectricPP
Life (Hours)500 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating1.6 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.6 kV
Dimensions
Height - Seated (Max)8.4074 mm
Lead Diameter800 µm
Lead Pitch18.3 mm
Length31.8008 mm
Width7.3914 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPFF16D1J-F.

Sager Electronics
Datasheet4 pages3 years ago
Datasheet3 pages18 years ago
Newark
Datasheet4 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DPFF16D1J-F.

Descriptions

Descriptions of Cornell Dubilier DPFF16D1J-F provided by its distributors.

CAP FILM 1000PF 5% 1.6KVDC RAD
Film Capacitors .001uF 1600Volts
Capacitor Polypropylene Pp Film, 1000Pf, 1600V, 5%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial; Capacitance:1000Pf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Voltage(Ac):500V Rohs Compliant: Yes |Cornell Dubilier DPFF16D1J-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 nF
DielectricPP
Life (Hours)500 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating1.6 kV
Voltage Rating (AC)500 V
Voltage Rating (DC)1.6 kV
Dimensions
Height - Seated (Max)8.4074 mm
Lead Diameter800 µm
Lead Pitch18.3 mm
Length31.8008 mm
Width7.3914 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPFF16D1J-F.

Sager Electronics
Datasheet4 pages3 years ago
Datasheet3 pages18 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements