Carlo Gavazzi DPC01DM48

Relay,Monitor;E-Mech;3-Phase Monitor;SPDT;8A;Ctrl-V 380-480AC;DIN RAIL Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
16C3184 9 Buy Now »
USD
369.00 369.00 369.00 369.00 369.00
Allied Electronics
70014368 22 Buy Now »
USD
260.82 260.82 260.82 260.82 260.82
Onlinecomponents.com
DPC01DM48 3 Buy Now »
USD
276.75 276.75 276.75 276.75 276.75
Master Electronics
DPC01DM48 2 ··
USD
276.75 276.75 276.75 276.75 276.75
Galco
DPC01DM48 1 Buy Now »
USD
374.94 374.94 374.94 374.94 374.94
Omnical
128711080 Yes ··
EUR
167.30 167.30 167.30 167.30 167.30
Switches Unlimited
DPC01DM48 Buy Now »
USD
276.75 276.75 276.75 276.75 276.75
element14 APAC
1088966 0 ··
CNY
3178.50 3178.50 3178.50 3178.50 3178.50
Electro Sonic
DPC01DM48 3 Buy Now »
USD
293.36 293.36 293.36 293.36 293.36
RS Components
8577426 3 Buy Now »
GBP
289.84 278.05 278.05 278.05 278.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DPC01DM48 Contact ··

Descriptions

480V 3-PH MULTIFUNCTION RELAY
Switches Unlimited
Carlo Gavazzi FASEBEWAKINGSRELAIS - DPC01DM48
Omnical
Phase Monitoring Relay; No. of Poles:1; Contacts:SPDT; Relay Mounting:DIN Rail; Carry Current:8A; Leaded Process Compatible:Yes; Contact Rating:8A; Control Voltage:308V ;RoHS Compliant: Yes
Newark
480V 3-PH MULTIFUNCTION RELAY
Galco
Phase Monitor SPDT 8/5AAC/DC 380-480AC
RS Components
Relay,Monitor;E-Mech;3-Phase Monitor;SPDT;8A;Ctrl-V 380-480AC;DIN RAIL Mount
Allied Electronics

Technical Specifications

Contact Current Rating 8 A
Contacts Type SPDT
Carry Current 8 A
RoHS Compliant
Mounting Type DIN Rail
Power Consumption 13 W

Documents

Newark
Datasheet 4 pages 13 years ago
Electro Sonic
Datasheet 6 pages
Allied Electronics
Datasheet 6 pages
Onlinecomponents.com
Datasheet 6 pages
Datasheet 6 pages

Images

Alternate Names

Carlo Gavazzi Inc DPC01DM48
ELECTROMA DPC01DM48
Carlo Gavazzi/Electromatic Controls DPC01DM48
CARLO GAVAZZI FEME DPC01DM48
CARLO GAVAZZI COMPUTING SOLUTIONS DPC01DM48
CARLO GAVAZZI AUTOMATION COMPONENTS DPC01DM48

Search for other parts like DPC01 »