Try the Octopart BOM Tool! Ad
octopart.com

Carlo Gavazzi DPB01CM48

Mains monitoring relay [Carlo Gavazzi] DPB01CM48 Mains monitoring relay 8030956000214

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M3827 6 Buy Now »
USD
273.00 273.00 273.00 273.00 273.00
Chip One Stop Japan
C1S155600002258 10 Buy Now »
USD
184.00 153.00 153.00 153.00 153.00
Onlinecomponents.com
DPB01CM48 22 Buy Now »
USD
212.38 201.50 201.50 201.50 201.50
Master Electronics
DPB01CM48 19 ··
USD
212.38 201.50 201.50 201.50 201.50
Allied Electronics
70014456 5 Buy Now »
USD
272.99 272.99 272.99 272.99 272.99
Chip One Stop Global
C1S155600002258 10 Buy Now »
USD
184.00 153.00 153.00 153.00 153.00
Galco
DPB01CM48 2 Buy Now »
USD
277.40 277.40 277.40 277.40 277.40
Omnical
128711068 Yes ··
EUR
122.70 122.70 122.70 122.70 122.70
Switches Unlimited
DPB01CM48 Buy Now »
USD
204.75 204.75 204.75 204.75 204.75
Electro Sonic
DPB01CM48 22 Buy Now »
USD
225.12 213.59 213.59 213.59 213.59
Distrelec
DPB01CM48 10 Buy Now »
EUR
211.40 205.00 205.00 205.00 205.00
RS Components
8577696 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DPB01CM48 Contact ··
TransparentC
DPB01CM48 Contact Send RFQ »

Descriptions

Relay,Monitor;E-Mech;3-Phase Monitor;SPDT;8A;CTRL-V 380-480AC;DIN RAIL Mount
Allied Electronics
Carlo Gavazzi FASEBEWAKINGSRELAIS - DPB01CM48
Omnical
480V 3-PH OVER/UNDER VOLT. RLY
Onlinecomponents.com
Phase Monitor SPDT 8/5A 380-480AC DIN
RS Components
480V 3-PH OVER/UNDER VOLT. RLY
Switches Unlimited
Phase Monitoring Relay; No. of Poles:1; Contacts:SPDT; Relay Mounting:DIN Rail; Carry Current:8A; Leaded Process Compatible:Yes; Contact Rating:8A; Control Voltage:380V; Mounting Type: ;RoHS Compliant: Yes
Newark
480V 3-PH OVER/UNDER VOLT. RLY
Galco
480V 3-PH OVER/UNDER VOLT. RLY
Master Electronics
Mains monitoring relay [Carlo Gavazzi] DPB01CM48 Mains monitoring relay 8030956000214
Distrelec

Technical Specifications

Contact Current Rating 8 A
Contacts Type SPDT
Carry Current 8 A
RoHS Compliant
Mounting Type DIN Rail
Power Consumption 13 W

Documents

element14
Datasheet 5 pages 9 years ago
Electro Sonic
Datasheet 5 pages
Newark
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 5 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages
Datasheet 5 pages

Images

Alternate Names

Carlo Gavazzi Inc DPB01CM48
ELECTROMA DPB01CM48
Carlo Gavazzi/Electromatic Controls DPB01CM48
CARLO GAVAZZI FEME DPB01CM48
CARLO GAVAZZI COMPUTING SOLUTIONS DPB01CM48
CARLO GAVAZZI AUTOMATION COMPONENTS DPB01CM48

Search for other parts like DPB01 »