Texas Instruments DP83867IRRGZR

Industrial temperature, robust gigabit Ethernet PHY transceiver 48-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Cable Length130 m
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867IRRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet140 pages4 years ago
Arrow.cn
Datasheet133 pages7 years ago

Inventory History

3 month trend:
+43.67%

Alternate Parts

Price @ 1000
$ 3.95
$ 5.824
$ 5.824
Stock
560,241
545,100
545,100
Authorized Distributors
3
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
950 mV
950 mV
950 mV
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments DP83867IRRGZR provided by its distributors.

Industrial temperature, robust gigabit Ethernet PHY transceiver 48-VQFN -40 to 85
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY Serial Interface 48-VQFN (7x7)
PHY 4-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 48-Pin VQFN EP T/R
serial QFN-48-EP(7x7) Ethernet ICs ROHS
ROHS3Compliant QUAD NO LEAD Lead Free Ethernet Physical Layer Controller -40C~85C 1000000Mbps 157mA 1mm
Ethernet Transceiver, 1-Trnsvr, PQCC48
Ethernet ICs 10/100/1000 ENET PHY
PHY 1-CH 1000Mbps 48-Pin VQFN T/R
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins48
Technical
Data Rate1 Gbps
InterfaceEthernet
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Cable Length130 m
Height1 mm
Length7 mm
Thickness900 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83867IRRGZR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet112 pages8 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet140 pages4 years ago
Arrow.cn
Datasheet133 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago