Texas Instruments DP83848CVV/NOPB

PHYTE Commercial Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-LQFP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DP83848CVV/NOPB 10,000 Buy Now »
USD
2.69 2.69
DP83848CVV/NOPB 6,264 Buy Now »
USD
3.77 3.32 2.84 2.84
Arrow
DP83848CVV/NOPB 6,264 Buy Now »
USD
4.00 3.68 3.38 2.79 2.79
Digi-Key
DP83848CVV/NOPB-ND 6,159 Buy Now »
USD
5.13 4.61 3.77 2.42 2.42
Avnet
DP83848CVV/NOPB 1,096 Buy Now »
USD
4.86 4.37 3.47 3.47 3.47
TI store
DP83848CVV/NOPB 1,336 Buy Now »
USD
4.84 4.41 3.66 2.75 2.75
Newark
79K6187 1,303 Buy Now »
USD
5.21 4.61 3.78 2.42 2.42
Mouser
926-DP83848CVV/NOPB 2,395 Buy Now »
USD
5.12 4.60 3.77 2.41 2.41
Rochester Electronics
DP83848CVV/NOPB 6,502 Buy Now »
USD
4.02 4.02 3.58 3.26 3.26
Chip One Stop Global
C1S746203949620 236 Buy Now »
JPY
755.00 584.00 470.00 441.00 441.00
Farnell
1685784 1,890 Buy Now »
GBP
3.25 2.92 2.40 1.81 1.81
element14 APAC
1685784 2,598 Buy Now »
SGD
8.28 7.44 6.10 4.00 4.00
Avnet Europe
DP83848CVV/NOPB 500 Buy Now »
EUR
2.74 2.74
Avnet Asia
DP83848CVV/NOPB 250 Buy Now »
USD
1.67 1.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1921661 6,448 Buy Now »
USD
5.25 4.85 4.39 4.39 4.39
Quest
DP83848CVV/NOPB 15 Buy Now »
USD
8.25 4.12 4.12 4.12 4.12
Direct Components
DP83848CVVNOPB 0 Send RFQ »
EarthTron
DP83848CVV/NOPB 435 ··
STLAA.com
DP83848CVVNOPB 1,389 ··
Ewing Components
DP83848CVV/NOPB 27,000 Send RFQ »
TME
DP83848CVV/NOPB 536 Buy Now »
USD
2.67 2.31 1.99 1.99 1.99
Distrelec
DP83848CVV/NOPB 238 Buy Now »
EUR
5.01 5.01 3.48 3.48 3.48
RS Components
6515738 531 Buy Now »
GBP
3.34 3.09 2.60 2.35 2.35
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DP83848CVV/NOPB Contact ··
Touchstone Systems
DP83848CVV/NOPB Contact Send RFQ »
TransparentC
DP83848CVV/NOPB Contact ··
XS Micro
DP83848CVV/NOPB Contact ··
SemiconductorPLUS
DP83848CVV/NOPB Contact ··

Descriptions

IC TXRX ETHERNET PHYTER 48-LQFP
Digi-Key
PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP Tray
Avnet
Interface Isolator [Texas Instruments] DP83848CVV/NOPB Interface Isolator
Distrelec
PHYTE Commercial Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-LQFP 0 to 70
Texas Instruments
IC, ETHERNET TRANSCEIVER; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:48; IC Interface Type:MII, RMII, Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:83848; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Ports:1; Operating Temperature Range:0°C to +70°C; Package / Case:LQFP; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Termination Type:SMD
Farnell
PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP Tray
Verical
PHYTER Com.Temp Ethernet DP83848CVV
RS Components
IC, ETHERNET TRANSCEIVER; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:48; IC Interface Type:MII, RMII, Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:83848; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Ports:1; Operating Temperature Range:0°C to +70°C; Package / Case:LQFP; Supply Current:92mA; Supply Voltage Range:3V to 3.6V; Termination Type:SMD
element14 APAC
Driver; ethernet transceiver; 0.4÷3.1V; Channels:1; LQFP48
TME
PHY 1-CH 10Mbps/100Mbps 48-Pin LQFP Tray
Avnet Asia
IC,DP83848CVV/NOPB,10/100 ETH
Jameco
ETHERNET TRANSCEIVER 100MBPS LQFP-48
Newark

Technical Specifications

Number of Pins 48
Packaging Tray
Case / Package / Footprint LQFP
Lifecycle Status Active
Cable Length 137 m
REACH SVHC Compliance No SVHC
Data Rate 100 kbps
Supply Voltage (DC) 3 V (min)
Lead-Free Status Lead Free
Supply Current 92 mA
Mounting Type Surface Mount
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 18 years ago
element14
Datasheet 86 pages 4 years ago
Farnell
Datasheet 86 pages 11 months ago
element14 APAC
Datasheet 86 pages 9 months ago
Future Electronics
Datasheet 84 pages 8 years ago
Digi-Key
Datasheet 28 pages 9 years ago
TME
Datasheet 84 pages 1 year ago
Jameco
Datasheet 83 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DP83848CVV/NOPB
TEXAS DP83848CVV/NOPB
TEXAS INST DP83848CVV/NOPB
TEXAS INSTR DP83848CVV/NOPB
TEXAS INSTRUMENT DP83848CVV/NOPB
TEXAS INS DP83848CVV/NOPB
TEXAS INSTRUMENTS INC DP83848CVV/NOPB
TEX DP83848CVV/NOPB
TEXAS INSTRUMEN DP83848CVV/NOPB
TEXAS INSTRU DP83848CVV/NOPB
TI/NS DP83848CVV/NOPB
TEXINS DP83848CVV/NOPB
TEXAS INSTRUMENTS INCORPORATED DP83848CVV/NOPB
TEXASIN DP83848CVV/NOPB
Texas Instruments (TI) DP83848CVV/NOPB
TEAXS DP83848CVV/NOPB
TEXAS INTRUMENTS DP83848CVV/NOPB
TEXAS INSTRUM DP83848CVV/NOPB
TEXAS INSRUMENT DP83848CVV/NOPB
TEXAS IST DP83848CVV/NOPB
TI-PB DP83848CVV/NOPB
Texas Instruments Rfid Systems DP83848CVV/NOPB
TEXINST DP83848CVV/NOPB
TEXAS INSRUMENTS DP83848CVV/NOPB
TEXAS INTRUMENT DP83848CVV/NOPB
Texas Instr. DP83848CVV/NOPB
Texas Instruments Inc. DP83848CVV/NOPB

Search for other parts like DP83848 »