Pulse DP241-5-24A25

Power Transformer 2500Vrms Dual Prim. Single Sec. 115V/230V Prim. 24V Sec. Channel Frame
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins7
Technical
Element ConfigurationDual
Lead/Base StyleQuick Connect
Max Output Current500 mA
Max Power Dissipation12 W
PackagingBulk
Power Rating12 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationQuick Connect
Dimensions
Depth41.4 mm
Height - Seated (Max)35.05 mm
Length71.37 mm
Width35.05 mm

Documents

Download datasheets and manufacturer documentation for Pulse DP241-5-24A25.

Sager Electronics
Datasheet3 pages13 years ago
Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse DP241-5-24A25.

Descriptions

Descriptions of Pulse DP241-5-24A25 provided by its distributors.

Power Transformer 2500Vrms Dual Prim. Single Sec. 115V/230V Prim. 24V Sec. Channel Frame
Power Transformers Chassis Laminated Xfmr LowFreq
Chassis-Tran Power XFMR, See Mktg for high volume
Transformers CHAS TRAN PWR XFMR
PWR XFMR LAMINATED 12VA CHAS MT

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
MountChassis Mount
Number of Pins7
Technical
Element ConfigurationDual
Lead/Base StyleQuick Connect
Max Output Current500 mA
Max Power Dissipation12 W
PackagingBulk
Power Rating12 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationQuick Connect
Dimensions
Depth41.4 mm
Height - Seated (Max)35.05 mm
Length71.37 mm
Width35.05 mm

Documents

Download datasheets and manufacturer documentation for Pulse DP241-5-24A25.

Sager Electronics
Datasheet3 pages13 years ago
Component Distributors Inc.
Datasheet1 page14 years ago
_legacy Avnet
Datasheet1 page16 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant