Signal Transformer DP-241-6-36L

Power Transformers 50\60 Hz, Laminated Transformer
Datasheet

Technical Specifications

Physical
MountChassis Mount
Technical
Max Output Current850 mA
Max Power Dissipation30 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height - Seated (Max)49.8 mm
Length82.6 mm
Width44.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DP-241-6-36L.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer DP-241-6-36L.

Descriptions

Descriptions of Signal Transformer DP-241-6-36L provided by its distributors.

Power Transformers 50\60 Hz, Laminated Transformer
Compliant Chassis Mount 44.3 mm 82.6 mm Wire Leads 850 mA Dual Single
XFRMR LAMINATED 30VA CHAS MOUNT
PWR XFMR LAMINATED 30VA CHAS MT

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountChassis Mount
Technical
Max Output Current850 mA
Max Power Dissipation30 W
Primary Winding(s)Dual
Secondary Winding(s)Single
TerminationWire Leads
Dimensions
Height - Seated (Max)49.8 mm
Length82.6 mm
Width44.3 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer DP-241-6-36L.

Sager Electronics
Datasheet3 pages5 years ago
Datasheet2 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant