Panduit DNF18-250FIM-M

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Datasheet

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialNylon
MaterialNylon
MountFree Hanging
Terminal MaterialBrass
Weight1.088622 kg
Technical
GenderMale
InsulationFully Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth10.7 mm
Insulation Diameter3.3782 mm
Length22.86 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width10.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250FIM-M.

Sager Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
-8.97%

Alternate Parts

Price @ 1000
$ 0.519
$ 50.02
$ 50.02
Stock
223,421
20,369
20,369
Authorized Distributors
20
3
3
Gender
Male
Male
Male
Wire/Cable Gauge
22 AWG
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Fully Insulated
Fully Insulated
Fully Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Nickel
Nickel
Nickel
Contact Material
Brass
Brass
Brass
Color
Red
Red
Red

Engineering Resources

View Evaluation kits and Reference designs for Panduit DNF18-250FIM-M.

Related Parts

Descriptions

Descriptions of Panduit DNF18-250FIM-M provided by its distributors.

Quick Disconnect Terminal 18-22AWG M 22.9mm 10.7mm Nickel Loose Piece
Male Disconnect, 6.35Mm, 18Awg, Red; Product Range:Dnf-Fim Series; Terminal Type:Male Quick Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DNF18-250FIM-M
The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red nylon housing. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm). It is 0.90 (22.9 m
Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal barrel serrations assure good wire contact and maximum tensile strength. Internal wire stop assures proper length of insertion into terminal barrel. providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 Degrees Fahrenheit (105 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 310.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNF18-250FIM-M.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialNylon
MaterialNylon
MountFree Hanging
Terminal MaterialBrass
Weight1.088622 kg
Technical
GenderMale
InsulationFully Insulated
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Depth10.7 mm
Insulation Diameter3.3782 mm
Length22.86 mm
Tab Thickness812.8 µm
Tab Width6.35 mm
Width10.7 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for Panduit DNF18-250FIM-M.

Sager Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Datasheet2 pages16 years ago
DigiKey
Datasheet1 page23 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant