Try the Octopart BOM Tool! Ad
octopart.com

Panduit DNF18-110FIB-C

Conn; Crimp Terminals; Disconnect; Female; 22-18 AWG; Nylon; Red; Tab sz. 0.110

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
07498382673 0 ··
USD
0.910 0.910 0.910 0.910 0.910
Newark
94F5659 19 Buy Now »
USD
84.87 84.87 84.87 84.87 84.87
Electronic Supply
DNF18-110FIB-C 1,100 Send RFQ »
Mouser
644-DNF18-110FIBC 49 Buy Now »
USD
1.17 1.17 1.06 0.860 0.643
Onlinecomponents.com
DNF18110FIBC 239 Buy Now »
USD
0.860 0.860 0.730 0.640 0.640
Allied Electronics
70044625 18 Buy Now »
USD
81.65 71.30 71.30 71.30 71.30
Master Electronics
DNF18110FIBC 210 ··
USD
0.860 0.860 0.730 0.640 0.640
Sager Electronics
DNF18-110FIB-C 0 ··
USD
0.800 0.636 0.636
Beyond Components
DNF18-110-FIB-C 0 ··
USD
87.18 87.18 87.18 87.18 87.18
Avnet
DNF18-110FIB-C 0 ··
USD
0.653 0.598 0.598
Digi-Key
DNF18-110FIB-C-ND 0 ··
USD
1.14 1.14 1.14
Heilind Asia
PANDNF18-110FIB-C 0 ··
Fuses Unlimited
DNF18-110FIB-C 0 ··
Heilind Electronics
PANDNF18-110FIB-C 0 ··
Area51-Authorized
DNF18-110FIB-C 0 ··
Farnell
3978140 19 Buy Now »
GBP
142.01 142.01 142.01 142.01 142.01
element14 APAC
3978140 21 Buy Now »
SGD
135.33 127.64 108.70 108.70 108.70
Electro Sonic
DNF18110FIBC 0 ··
USD
0.562 0.562 0.507 0.459 0.459
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
DNF18-110FIB-C 20 Buy Now »
USD
1.60 1.28 0.800 0.800 0.800
PSC Electronics
DNF18-110-FIB-C 40 Buy Now »
GreenTree Electronics
DNF18-110FIB-C 414 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DNF18-110FIB-C Contact ··

Descriptions

Female Disconnect, nylon fully insulated
Master Electronics
Female Disconnect nylon fully insulated
Heilind Electronics
Female Disconnect nylon fully insulated
Onlinecomponents.com
TERMINAL, FEMALE DISCONNECT, 2.8 X 0.8MM, CRIMP, RED, 22-18AWG; Connector Type:Female Disconnect; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:2.8 x 0.8mm; Wire Size (AWG):22-18; Contact Material:Brass ;RoHS Compliant: Yes
Newark
Female Disconnect Standard Nylon Fully Insulated Pan-Termr Series
Carlton-Bates
Panduit DNF18-110FIB-C Female Disconnect, Nylon Fully Insulated, Funnel Entry, 22 - 18 AWG Wire Range, Red, 0.110 x 0.032" Tab Size, 0.12" Max Insulation, 0.19" Width, 0.16" Height, 0.71" Length (Pack of 100). Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C). UL and CSA rated up to 600 V per UL 310
Amazon Seller
TERMINAL, FEMALE DISCONNECT, 2.8 X 0.8MM; TERMINAL, FEMALE DISCONNECT, 2.8 X 0.8MM, CRIMP, RED, 22-18AWG; Connector Type:Female Disconnect; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:2.8 x 0.8mm; Wire Size (AWG):22-18; Contact Material:Brass
element14 APAC
CONN QC RCPT 18-22AWG 0.110
Digi-Key
FEMALE DISCONNECT, 2.8 X 0.8MM, RED, 22-18AWG
Farnell
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin
Sager Electronics
Pan-Term Insulated Terminals 22-18 .110 FML DISC
Mouser
Female Disconnect, nylon fully insulated
Heilind Asia
Panduit DNF18-110FIB-C Female Disconnect, Nylon Fully Insulated, Funnel Entry, 22 - 18 AWG Wire Range, Red, 0.110 x 0.032" Tab Size, 0.12" Max Insulation, 0.19" Width, 0.16" Height, 0.71" Length (Pack of 100). Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost. Fully insulated design provides protection from electrical shorts. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection. UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C). UL and CSA rated up to 600 V per UL 310
Amazon
Quick Disconnect Terminal 18-22AWG F 18mm 4.8mm Tin Loose Piece
Avnet
PANDUIT DISC NYLON FULLY-INSUL.
Electro Sonic
Conn; Crimp Terminals; Disconnect; Female; 22-18 AWG; Nylon; Red; Tab sz. 0.110
Allied Electronics

Technical Specifications

Material Brass
Packaging Bulk
Size-Length 18.034 mm
Color Red
Insulation Material Nylon
Mounting Type Quick Connect
Size-Width 4.826 mm
Contact Material Brass
RoHS Compliant
Contact Plating Tin
Gender Female

Documents

Mouser
Datasheet 1 page
Allied Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 1 page

Images

Alternate Names

PAND DNF18-110FIB-C
PANDUIT CORP DNF18-110FIB-C
PANDUI DNF18-110FIB-C
PANDUIT CORPORATION DNF18-110FIB-C
PNDUIT DNF18-110FIB-C
PANDUIT LTD DNF18-110FIB-C
pandu DNF18-110FIB-C
Panduit Sales Corp DNF18-110FIB-C
PANDVIT DNF18-110FIB-C
PNDT DNF18-110FIB-C
PANDUIT ELECTRONICS GROUP DNF18-110FIB-C
PANDIUT DNF18-110FIB-C
PANDUIY DNF18-110FIB-C
PANDUIT GMBH DNF18-110FIB-C
Panduit Europe DNF18-110FIB-C
PANDUIT CORP (VA) DNF18-110FIB-C
PANDUIT/BRADY DNF18-110FIB-C
PANDIT DNF18-110FIB-C
PANDUIT HOUSING DNF18-110FIB-C
Panduit Europe Ltd DNF18-110FIB-C
PAD DNF18-110FIB-C
PANDUIT CORPORATION ACCT #021930 DNF18-110FIB-C
ITW PANCON/PANDUIT DNF18-110FIB-C
PANDUIT SALES CORPORATION DNF18-110FIB-C
Panduit - Corporate HQ DNF18-110FIB-C

Search for other parts like DNF18 »