NCC DNC-T2006-R20

Dust Collector;6 position seq. timer,92-265 AC,50/60Hz.150VA Max,digital display

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G6227952 Yes ··
USD
284.53 284.53 284.53 284.53 284.53
Allied Electronics
70059760 15 Buy Now »
USD
284.53 284.53 273.15 273.15 273.15
Grainger
19YP38 Yes ··
USD
569.00 569.00 569.00 569.00 569.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
DNC-T2006-R20 Contact ··

Descriptions

Dust Collector Control Retrofit, Input Voltage 95 to 265VAC, Output Type Solid State, 6.3 Amps, 6 Slots, Number of Inputs 1, Number of Outputs 6, No Clock, 7 Segment LED Display, Digital Microprocessor Controlled Circuitry, Depth 1.10 In., Height 6.87 In., Width 8.75 In.
Grainger
Dust Collector;6 position seq. timer,92-265 AC,50/60Hz.150VA Max,digital display
Allied Electronics
NATIONAL CONTROLS DNC-T2006-R20 Dust Collector Retrofit95 to 265VAC. More details: Dust Collector Control Retrofit, Input Voltage 95 to 265VAC, Output Type Solid State, 6.3 Amps, 6 Slots, Number of Inputs 1, Number of Outputs 6, No Clock, 7 Segment LED Display, Digital Microprocessor Controlled Circuitry, Depth 1.10 In., Height 6.87 In., Width 8.75 In.
Zoro

Documents

Allied Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

NATIONAL CONTROLS DNC-T2006-R20
NATIONAL CONTROLS CORP DNC-T2006-R20
NCC/AM DNC-T2006-R20
NCC AMETEK DNC-T2006-R20
National Controls Corporation DNC-T2006-R20
Ametek NCC (National Controls Corp) DNC-T2006-R20

Search for other parts like DNC-T2006 »