Cornell Dubilier DMT2P68K

Cap Film 0.68uF 250V PET 10% (28.7 X 16 X 21mm) Radial 25mm 125°C
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)23.3934 mm
Lead Pitch24.9936 mm
Length28.702 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT2P68K.

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DMT2P68K.

Descriptions

Descriptions of Cornell Dubilier DMT2P68K provided by its distributors.

Cap Film 0.68uF 250V PET 10% (28.7 X 16 X 21mm) Radial 25mm 125°C
CAP FILM 0.68UF 10% 250VDC RAD
Capacitor; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Series:DMT; Voltage Rating:250VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:0.984"; Termination Type:Radial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height - Seated (Max)23.3934 mm
Lead Pitch24.9936 mm
Length28.702 mm
Width16.002 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT2P68K.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements