Cornell Dubilier DMT1P22K-F

Cap Film 0.22uF 100V PET 10% (20.8 X 9.1 X 13.2mm) Radial Wound 17mm 125C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance220 nF
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Height12.4 mm
Height - Seated (Max)15.5956 mm
Lead Diameter800 µm
Lead Pitch16.9926 mm
Length20.8026 mm
Width9.0932 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT1P22K-F.

Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago

Inventory History

3 month trend:
-40.57%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier DMT1P22K-F.

Related Parts

Descriptions

Descriptions of Cornell Dubilier DMT1P22K-F provided by its distributors.

Cap Film 0.22uF 100V PET 10% (20.8 X 9.1 X 13.2mm) Radial Wound 17mm 125C
CAP FILM 0.22UF 10% 100VDC RAD
Polyester Film Capacitors .22uF 100Vdc
Capacitor Polyester Film 0.22Uf, 100V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.22Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT1P22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance220 nF
Dissipation Factor1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)65 V
Voltage Rating (DC)100 V
Dimensions
Height12.4 mm
Height - Seated (Max)15.5956 mm
Lead Diameter800 µm
Lead Pitch16.9926 mm
Length20.8026 mm
Width9.0932 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT1P22K-F.

Electro Sonic
Datasheet3 pages3 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet3 pages11 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements