Crydom DMP6301A

I/O Module; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current Max:3A; Output Current Min...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Beyond Components
DMP6301A 0 ··
USD
7.71 7.71 7.71 7.71 7.71
Newark
37M2385 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CRYDOM-DMP6301A 81 Buy Now »
USD
18.78 17.72 16.10 16.10 16.10
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DMP6301A Contact ··

Descriptions

I/O Module; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current Max:3A; Output Current Min:0.02A; Output Type:DC; Signal Input Type:3 to 6VDC; Supply Voltage Max:6VDC; Supply Voltage Min:3VDC ;RoHS Compliant: Yes
Newark
Manufacturer Crydom Part No: DMP6301A RoHS: Unknown Output Type: DC I/O Isolation Voltage: 4000(RMS) V Family: DMP6301A Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 6 V Maximum Output Current: 3 A Circuit Arrangement: N/
TodayComponents

Technical Specifications

Isolation Voltage 4 kV
Contacts Type SPST-NO
Output Current 20 mA (min)
RoHS Compliant
Supply Voltage (DC) 3 V 6 V (max)
Lead-Free Status Lead Free
Input Current 3 mA
Size-Height 25.4 mm
Output Voltage 60 V (max)
Size-Width 10.16 mm
Size-Length 38.1 mm

Documents

Farnell
Datasheet 4 pages 15 years ago
Datasheet 4 pages 18 years ago
Newark
Datasheet 2 pages 11 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
element14
Datasheet 2 pages 17 years ago
Onlinecomponents.com
Datasheet 4 pages 15 years ago

Images

Alternate Names

CRYDOM INC DMP6301A
Crydom Co DMP6301A
CRYDOM/CROUZET CONTROLS AND SSR DMP6301A
Crydom Company DMP6301A
Crydom Corporation DMP6301A
CRYDOM CO (VA) DMP6301A
CRYD DMP6301A
I & R/CRYDOM DMP6301A
CRYDOM/SCHNEIDER ELECTRIC DMP6301A
CRY DMP6301A
CRYDOM / SCHNEIDER DMP6301A
CRYDOM CORPORAT DMP6301A
CRYDO DMP6301A
Crydom Semiconductor DMP6301A
Crydom/Crouzet DMP6301A
Crydom Com DMP6301A
CRYDOM(RoHS) DMP6301A
CRYDOM SOLID STATE RELAIS DMP6301A
Crydom/CST DMP6301A
Crydom International Ltd DMP6301A
CROUZET CRYDOM-CONTROLS DMP6301A
C3 SEMICONDUCTORS DMP6301A

Search for other parts like DMP6301 »