Crydom DMP6101A

I/O Module; Output Current:100mA; Supply Voltage Max:36VDC; Supply Voltage Min:10VDC ;RoHS Compliant: Yes

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
DMP6101A 11 Buy Now »
USD
27.87 27.87 27.87 27.87
Onlinecomponents.com
DMP6101A 11 Buy Now »
USD
22.52 21.46 21.46 21.46 21.46
Master Electronics
DMP6101A 9 ··
USD
22.52 21.46 21.46 21.46 21.46
Newark
37M2382 0 ··
Sager Electronics
DMP6101A 0 ··
Electro Sonic
DMP6101A 11 Buy Now »
USD
23.87 22.75 22.75 22.75 22.75
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DMP6101A Contact ··

Descriptions

Obsolete use M-IDC5
Master Electronics
Obsolete use M-IDC5
Onlinecomponents.com
DMP6101A/Input Mod., 5Vdc, 4-32Vdc In
Sager Electronics
MICROPROCESSOR INTERFACE MODULES
Verical
I/O Module; Output Current:100mA; Supply Voltage Max:36VDC; Supply Voltage Min:10VDC ;RoHS Compliant: Yes
Newark
C4 Series I/O Module
Relay Specialties

Technical Specifications

Size-Height 38.1 mm
Supply Voltage (DC) 10 V 36 V (max)
Lead-Free Status Lead Free
Input Current 4 mA
Output Current 100 mA
RoHS Compliant
Size-Length 48.2 mm
Contacts Type SPST-NO
Size-Width 10.4 mm
Output Voltage 30 V (max)
Current Rating 4 mA

Documents

Allied Electronics
Datasheet 4 pages 15 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
element14
Datasheet 2 pages 17 years ago

Images

Alternate Names

CRYDOM INC DMP6101A
Crydom Co DMP6101A
CRYDOM/CROUZET CONTROLS AND SSR DMP6101A
Crydom Company DMP6101A
Crydom Corporation DMP6101A
CRYDOM CO (VA) DMP6101A
CRYD DMP6101A
I & R/CRYDOM DMP6101A
CRYDOM/SCHNEIDER ELECTRIC DMP6101A
CRY DMP6101A
CRYDOM / SCHNEIDER DMP6101A
CRYDOM CORPORAT DMP6101A
CRYDO DMP6101A
Crydom Semiconductor DMP6101A
Crydom/Crouzet DMP6101A
Crydom Com DMP6101A
CRYDOM(RoHS) DMP6101A
CRYDOM SOLID STATE RELAIS DMP6101A
Crydom/CST DMP6101A
Crydom International Ltd DMP6101A
CROUZET CRYDOM-CONTROLS DMP6101A
C3 SEMICONDUCTORS DMP6101A

Search for other parts like DMP6101 »