Diodes Inc. DMP3099L-7

Transistor, MOSFET, P-Channel, 30V, 3.8A, 1.08W, SOT-23, SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-3.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance563 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.08 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.08 W
Rds On Max65 mΩ
Rise Time5 ns
Schedule B8541290080
Threshold Voltage-2.1 V
Turn-Off Delay Time31 ns
Turn-On Delay Time4.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3099L-7.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
-32.32%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP3099L-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP3099L-7 provided by its distributors.

Transistor, MOSFET, P-Channel, 30V, 3.8A, 1.08W, SOT-23, SMD
MOSFET P-CH 30V SOT23 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R
DMP3099L Series 30 V 65 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Mosfet Bvdss: 25V~30V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMP3099L-7
MOSFET P-Ch 30V 3.8A Enhancement SOT23 | Diodes Inc DMP3099L-7
MOSFET, P-CH, -30V, SOT-23-3; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.8A; Source Voltage Vds:-30V; On Resistance
MOSFET, P-CH, -30V, SOT-23-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.8A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.065ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -2.1V; Power Dissipation Pd: 1.08W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3099L7

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)-3.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance65 mΩ
Drain to Source Voltage (Vdss)-30 V
Element ConfigurationSingle
Fall Time15 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance563 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.08 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.08 W
Rds On Max65 mΩ
Rise Time5 ns
Schedule B8541290080
Threshold Voltage-2.1 V
Turn-Off Delay Time31 ns
Turn-On Delay Time4.8 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3099L-7.

Diodes Inc SCT
Datasheet6 pages10 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant