Diodes Inc. DMP3085LSD

Submit Request for Quote

Unfortunately we do not know of any distributors for DMP3085LSD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Continuous Drain Current (ID)-3.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation1.7 W
Threshold Voltage-3 V
Turn-Off Delay Time31 ns
Turn-On Delay Time4.8 ns
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3085LSD.

Ciiva Crawler
Datasheet7 pages4 years ago
Upverter
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP3085LSD.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Continuous Drain Current (ID)-3.9 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation1.7 W
Threshold Voltage-3 V
Turn-Off Delay Time31 ns
Turn-On Delay Time4.8 ns
Dimensions
Height1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3085LSD.

Ciiva Crawler
Datasheet7 pages4 years ago
Upverter
Technical Drawing5 pages7 years ago