Diodes Inc. DMP3018SFK-7

Mosfet, P-Ch, 30V, 10.2A, U-Dfn2523 Rohs Compliant: Yes |Diodes Inc. DMP3018SFK-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)-10.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.414 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1 W
Rds On Max14.5 mΩ
Turn-Off Delay Time67.2 ns
Turn-On Delay Time7.35 ns
Dimensions
Height630 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3018SFK-7.

Newark
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
TME
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-6.59%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP3018SFK-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMP3018SFK-7 provided by its distributors.

Mosfet, P-Ch, 30V, 10.2A, U-Dfn2523 Rohs Compliant: Yes |Diodes Inc. DMP3018SFK-7
P-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 25±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 30V 10.2A 6-Pin UDFN EP T/R
MOSFET BVDSS: 25V~30V U-DFN2523-6 T&R 3K
MOSFET, P-CH, 30V, 10.2A, U-DFN2523;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP3018SFK7

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)-10.2 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance9.5 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)25 V
Input Capacitance4.414 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1 W
Rds On Max14.5 mΩ
Turn-Off Delay Time67.2 ns
Turn-On Delay Time7.35 ns
Dimensions
Height630 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP3018SFK-7.

Newark
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
TME
Datasheet6 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant