Diodes Inc. DMP2100U

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
DMP2100U646
>1wk

Technical Specifications

Technical
Continuous Drain Current (ID)-4.3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation800 mW
Threshold Voltage-300 mV
Turn-Off Delay Time688 ns
Turn-On Delay Time80 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2100U.

Upverter
Datasheet6 pages6 years ago
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP2100U.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Technical
Continuous Drain Current (ID)-4.3 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance29 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation800 mW
Threshold Voltage-300 mV
Turn-Off Delay Time688 ns
Turn-On Delay Time80 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP2100U.

Upverter
Datasheet6 pages6 years ago
Technical Drawing5 pages7 years ago