Diodes Inc. DMP1005UFDF-7

Mosfet, P-Ch, 12V, 26A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1005UFDF-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)-12.8 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance5.8 mΩ
Drain to Source Voltage (Vdss)-12 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation900 mW
Turn-Off Delay Time140 ns
Turn-On Delay Time6.1 ns
Dimensions
Height630 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP1005UFDF-7.

Future Electronics
Datasheet8 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
-3.62%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMP1005UFDF-7.

Descriptions

Descriptions of Diodes Inc. DMP1005UFDF-7 provided by its distributors.

Mosfet, P-Ch, 12V, 26A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1005UFDF-7
P-CHANNEL ENHANCEMENT MODE MOSFET, 12V VDS, 8±V VGS
Diodes Inc SCT
Trans MOSFET P-CH 12V 12.8A 6-Pin UDFN EP T/R
12V 26A 2.1W 8.5mΩ@4.5V,5A P Channel DFN-6(2x2) MOSFETs ROHS
场效应管, MOSFET, P沟道, 12V, 26A, U-DFN2020;
MOSFET BVDSS: 8V~24V U-DFN2020-6 T&R 3K
MOSFET, P-CH, 12V, 26A, U-DFN2020;

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMP1005UFDF7

Technical Specifications

Technical
Continuous Drain Current (ID)-12.8 A
Drain to Source Breakdown Voltage-12 V
Drain to Source Resistance5.8 mΩ
Drain to Source Voltage (Vdss)-12 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation900 mW
Turn-Off Delay Time140 ns
Turn-On Delay Time6.1 ns
Dimensions
Height630 µm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMP1005UFDF-7.

Future Electronics
Datasheet8 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant