Diodes Inc. DMN63D8LDW-7

Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2.8 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance22 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max2.8 Ω
Rise Time3.2 ns
Schedule B8541210080
Threshold Voltage1.5 V
Turn-Off Delay Time12 ns
Turn-On Delay Time3.3 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN63D8LDW-7.

Diodes Inc SCT
Datasheet6 pages11 years ago
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-34.77%

Alternate Parts

Price @ 1000
$ 0.073
$ 0.057
$ 0.076
Stock
15,505,447
17,888,750
2,075,613
Authorized Distributors
12
6
9
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
30 V
30 V
30 V
Continuous Drain Current (ID)
220 mA
220 mA
220 mA
Threshold Voltage
1.5 V
-
-
Rds On Max
2.8 Ω
2.8 Ω
2.8 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
-
Power Dissipation
300 mW
-
-
Input Capacitance
22 pF
22 pF
22 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN63D8LDW-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN63D8LDW-7 provided by its distributors.

Dual N-Channel 30 V 2.8 O 0.3 W SMT Enhancement Mode MosFet - SOT-363
Transistor MOSFET Array Dual N-CH 30V 260mA 6-Pin SOT-363 T/R
Trans MOSFET N-CH 30V 0.26A 6-Pin SOT-363 T/R / MOSFET 2N-CH 30V 0.22A SOT363
MOSFET, AEC-Q101, DUAL N-CH, 30V, SOT363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 260mA; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 2.8ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 400mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN63D8LDW-7.
  • DMN63D8LDW7

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance2.8 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance22 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max2.8 Ω
Rise Time3.2 ns
Schedule B8541210080
Threshold Voltage1.5 V
Turn-Off Delay Time12 ns
Turn-On Delay Time3.3 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN63D8LDW-7.

Diodes Inc SCT
Datasheet6 pages11 years ago
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago