Diodes Inc. DMN6140L-7

Transistor, 60V, N-channel, enhancement mode MOSFET, 2.3A, SOT-23 | Diodes Inc DMN6140L-7

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)1.6 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance315 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation700 mW
Rds On Max140 mΩ
Rise Time3.6 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time16.3 ns
Turn-On Delay Time2.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6140L-7.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+57.21%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN6140L-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN6140L-7 provided by its distributors.

Transistor, 60V, N-channel, enhancement mode MOSFET, 2.3A, SOT-23 | Diodes Inc DMN6140L-7
N-Channel 60 V 140 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23
Trans MOSFET N-CH 60V 2.3A Automotive 3-Pin SOT-23 T/R
MOSFET, N-CH, 20V, SOT-23-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.6A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.092ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 700mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 0.7 W

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN6140L7

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)1.6 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance92 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Fall Time2.7 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance315 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation700 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation700 mW
Rds On Max140 mΩ
Rise Time3.6 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time16.3 ns
Turn-On Delay Time2.6 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN6140L-7.

Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant