Diodes Inc. DMN5L06DMK-7

Dual N channel 50 V 2.5 O 400 mW Surface Mount MosFet Surface Mount - SOT-26

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)305 mA
Current Rating305 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation400 mW
Rds On Max2 Ω
Resistance2.5 Ω
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN5L06DMK-7.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing6 pages7 years ago
Upverter
Datasheet6 pages1 year ago
Technical Drawing6 pages3 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN5L06DMK-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN5L06DMK-7 provided by its distributors.

Dual N channel 50 V 2.5 O 400 mW Surface Mount MosFet Surface Mount - SOT-26
Transistor MOSFET Array Dual N-CH 50V 305mA 6-Pin SOT-26 T/R
Trans MOSFET N-CH 50V 0.305A Automotive 6-Pin SOT-26 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN5L06DMK7

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)305 mA
Current Rating305 mA
Drain to Source Breakdown Voltage50 V
Drain to Source Resistance2 Ω
Drain to Source Voltage (Vdss)50 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation400 mW
Min Operating Temperature-65 °C
Number of Channels2
Number of Elements2
Power Dissipation400 mW
Rds On Max2 Ω
Resistance2.5 Ω
Schedule B8541210080
Voltage Rating (DC)50 V
Dimensions
Height1.1 mm
Length3 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN5L06DMK-7.

Diodes Inc SCT
Datasheet4 pages16 years ago
Technical Drawing6 pages7 years ago
Upverter
Datasheet6 pages1 year ago
Technical Drawing6 pages3 years ago
Future Electronics
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages16 years ago
iiiC
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago