Diodes Inc. DMN31D5UFZ-7B

Mosfet, N-Ch, 30V, 0.22A, X2-Dfn0603 Rohs Compliant: Yes |Diodes Inc. DMN31D5UFZ-7B
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance4.5 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time6.9 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance22.2 pF
Max Operating Temperature150 °C
Max Power Dissipation393 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max1.5 Ω
Rise Time2 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time3.1 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN31D5UFZ-7B.

Newark
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago

Inventory History

3 month trend:
-56.76%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN31D5UFZ-7B.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN31D5UFZ-7B provided by its distributors.

Mosfet, N-Ch, 30V, 0.22A, X2-Dfn0603 Rohs Compliant: Yes |Diodes Inc. DMN31D5UFZ-7B
Trans MOSFET N-CH 30V 0.22A 3-Pin X2-DFN T/R
30V, 0.22A, 1.5ohm, N-Channel, X2-DFN0606-3
N-CHANNEL ENHANCEMENT MODE MOSFET, 30V VDS, 12±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN31D5UFZ7B

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)220 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance4.5 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time6.9 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance22.2 pF
Max Operating Temperature150 °C
Max Power Dissipation393 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Rds On Max1.5 Ω
Rise Time2 ns
Turn-Off Delay Time20 ns
Turn-On Delay Time3.1 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN31D5UFZ-7B.

Newark
Datasheet6 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant