Diodes Inc. DMN3190LDW-7

Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance122 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time15.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance87 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation320 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation320 mW
Rds On Max190 mΩ
Rise Time8.9 ns
Schedule B8541210080
Turn-Off Delay Time30.3 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3190LDW-7.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-38.79%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. DMN3190LDW-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. DMN3190LDW-7 provided by its distributors.

Transistor MOSFET Array Dual N-CH 30V 1300mA 6-Pin SOT-363 T/R
Avnet Japan
Mosfet Bvdss: 25V~30V Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. DMN3190LDW-7
DMN3190LDW: 30 V 190 mOhm Dual N-Channel Enhancement Mode Mosfet - SOT-363
Trans MOSFET N-CH 30V 1A 6-Pin SOT-363 T/R / MOSFET 2N-CH 30V 1A SOT363
MOSFET, DUAL N-CH, 30V, 1A, SOT363; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 1A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.122ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3190LDW7

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)1 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance122 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationDual
Fall Time15.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance87 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation320 mW
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation320 mW
Rds On Max190 mΩ
Rise Time8.9 ns
Schedule B8541210080
Turn-Off Delay Time30.3 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3190LDW-7.

Diodes Inc SCT
Datasheet5 pages10 years ago
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant